CONN HEADER 9POS 1.25MM R/A SMD - 53780-0990
| Digi-Key Part Number | WM5505CT-ND |
1 10 100 500 |
3.43000 3.02900 2.01930 1.61544 |
Extended Price
3.43 30.29 201.93 807.72 |
| Manufacturer Part Number | 53780-0990 | |||
| Description | CONN HEADER 9POS 1.25MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 53780-0990 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.102" (2.60mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Series | PanelMate 53780 |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 9 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53780 0990 537800990 WM5505CT ND WM5505CTND WM5505CT |
53780-0990 Specification Sheet
CONN HEADER 9POS 1.25MM R/A SMD - 53780-0990 (WM5505CT-ND)
Related parts:CONN FFC 9POS .50MM R/A ZIF SMD - 52745-0990
Order 'conn ffc 9pos .50mm r/a zif smd - 52745-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0990-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52746-0990
Order 'conn ffc 9pos .50mm r/a zif smd - 52746-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0990-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53780-0990
Order 'conn header 9pos 1.25mm r/a smd - 53780-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5505CT-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53780-0990
Order 'conn header 9pos 1.25mm r/a smd - 53780-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5505TR-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53779-0990
Order 'conn header 9pos 1.25mm r/a smd - 53779-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0990-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53261-0990
Order 'conn header 9pos 1.25mm r/a smd - 53261-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1760CT-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53261-0990
Order 'conn header 9pos 1.25mm r/a smd - 53261-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1760TR-ND.
CONN HEADER 9POS 1.25MM VERT SMD - 53398-0990
Order 'conn header 9pos 1.25mm vert smd - 53398-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1771CT-ND.
CONN HEADER 9POS 1.25MM VERT SMD - 53398-0990
Order 'conn header 9pos 1.25mm vert smd - 53398-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1771TR-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53780-0970
Order 'conn header 9pos 1.25mm r/a smd - 53780-0970' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7605CT-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53780-0970
Order 'conn header 9pos 1.25mm r/a smd - 53780-0970' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7605TR-ND.
CONN HEADER 9POS 1.25MM R/A SMD - 53780-0970
Order 'conn header 9pos 1.25mm r/a smd - 53780-0970' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7605DKR-ND.
CONN HEADER 9POS 2.5MM VERT TIN - 22-43-6090
Order 'conn header 9pos 2.5mm vert tin - 22-43-6090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6090-ND.
CONN HEADER 9POS 2.5MM VERT TIN - 22-43-8090
Order 'conn header 9pos 2.5mm vert tin - 22-43-8090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8090-ND.
CONN HEADER 9POS .100 R/A SMD - 15-91-2095
Order 'conn header 9pos .100 r/a smd - 15-91-2095' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1347-ND.
Send this link via E-Mail
Help With This Screen