CONN HEADER 5POS 1.25MM R/A SMD - 53780-0590
| Digi-Key Part Number | WM5502CT-ND |
1 10 100 500 |
2.79000 2.45800 1.63850 1.31080 |
Extended Price
2.79 24.58 163.85 655.40 |
| Manufacturer Part Number | 53780-0590 | |||
| Description | CONN HEADER 5POS 1.25MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 53780-0590 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.102" (2.60mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Series | PanelMate 53780 |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53780 0590 537800590 WM5502CT ND WM5502CTND WM5502CT |
53780-0590 Specification Sheet
CONN HEADER 5POS 1.25MM R/A SMD - 53780-0590 (WM5502CT-ND)
Related parts:CONN HEADER 5POS R/A W/CLIP SMD - 43650-0509
Order 'conn header 5pos r/a w/clip smd - 43650-0509' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1883-ND.
CONN HEADER 5POS R/A W/CLIP SMD - 43650-0510
Order 'conn header 5pos r/a w/clip smd - 43650-0510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1888-ND.
CONN HEADER 5POS R/A W/NAIL SMD - 43650-0512
Order 'conn header 5pos r/a w/nail smd - 43650-0512' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1893-ND.
CONN HEADER 5POS R/A W/NAIL SMD - 43650-0513
Order 'conn header 5pos r/a w/nail smd - 43650-0513' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1898-ND.
CONN HEADER 5POS R/A W/PEG SMD - 43650-0506
Order 'conn header 5pos r/a w/peg smd - 43650-0506' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1903-ND.
CONN HEADER 5POS R/A W/PEG SMD - 43650-0507
Order 'conn header 5pos r/a w/peg smd - 43650-0507' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1908-ND.
CONN HEADER 5POS R/A W/CLIP SMD - 43650-0510
Order 'conn header 5pos r/a w/clip smd - 43650-0510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43650-0510-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53780-0590
Order 'conn header 5pos 1.25mm r/a smd - 53780-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5502CT-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53780-0590
Order 'conn header 5pos 1.25mm r/a smd - 53780-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5502TR-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53779-0590
Order 'conn header 5pos 1.25mm r/a smd - 53779-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0590-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53261-0590
Order 'conn header 5pos 1.25mm r/a smd - 53261-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1756CT-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53261-0590
Order 'conn header 5pos 1.25mm r/a smd - 53261-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1756TR-ND.
CONN HEADER 5POS 1.25MM VERT SMD - 53398-0590
Order 'conn header 5pos 1.25mm vert smd - 53398-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1767CT-ND.
CONN HEADER 5POS 1.25MM VERT SMD - 53398-0590
Order 'conn header 5pos 1.25mm vert smd - 53398-0590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1767TR-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53780-0570
Order 'conn header 5pos 1.25mm r/a smd - 53780-0570' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7602CT-ND.
Send this link via E-Mail
Help With This Screen