Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290

Digi-Key Part Number WM5500CT-ND
Price Break
1
10
100
500
Unit Price
1.64000
1.44700
.96460
.77168
Extended Price
1.64
14.47
96.46
385.84
Manufacturer Part Number53780-0290
DescriptionCONN HEADER 2POS 1.25MM R/A SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information53780-0290
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.102" (2.60mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Row Spacing-
SeriesPanelMate™ 53780
PackagingCut Tape (CT)
Fastening Type-
TerminationSolder
Contact Finish Thickness8µin (0.20µm)
Number of Positions 2
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53780 0290
537800290
WM5500CT ND
WM5500CTND
WM5500CT

53780-0290 Specification Sheet

Image of CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290

CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290 (WM5500CT-ND)

Related parts:
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0209
 Order 'conn header 2pos r/a w/clip smd - 43650-0209' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1880-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0210-P
 Order 'conn header 2pos r/a w/clip smd - 43650-0210-P' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1885-ND.
CONN HEADER 2POS R/A W/NAIL SMD - 43650-0212
 Order 'conn header 2pos r/a w/nail smd - 43650-0212' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1890-ND.
CONN HEADER 2POS R/A W/NAIL SMD - 43650-0213
 Order 'conn header 2pos r/a w/nail smd - 43650-0213' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1895-ND.
CONN HEADER 2POS R/A W/PEG SMD - 43650-0207
 Order 'conn header 2pos r/a w/peg smd - 43650-0207' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1905-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0210
 Order 'conn header 2pos r/a w/clip smd - 43650-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43650-0210-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290
 Order 'conn header 2pos 1.25mm r/a smd - 53780-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5500CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290
 Order 'conn header 2pos 1.25mm r/a smd - 53780-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5500TR-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53779-0290
 Order 'conn header 2pos 1.25mm r/a smd - 53779-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0290-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0290
 Order 'conn header 2pos 1.25mm r/a smd - 53261-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1753CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0290
 Order 'conn header 2pos 1.25mm r/a smd - 53261-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1753TR-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order 'conn header 2pos 1.25mm vert smd - 53398-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order 'conn header 2pos 1.25mm vert smd - 53398-0290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1764TR-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7600TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270 Next: CONN HEADER 2POS 1.25MM R/A SMD - 53780-0290