CONN HEADER 8POS .156 R/A GOLD - 26-61-5080
| Digi-Key Part Number | WM5241-ND |
1 10 100 500 1000 5000 10000 |
4.43000 3.90500 2.60330 2.08266 1.72861 1.56200 1.35373 |
Extended Price
4.43 39.05 260.33 1041.33 1728.61 7810.00 13537.30 |
| Manufacturer Part Number | 26-61-5080 | |||
| Description | CONN HEADER 8POS .156 R/A GOLD | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-61-5080 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41792 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 61 5080 26615080 WM5241 ND WM5241ND WM5241 |
26-61-5080 Specification Sheet
CONN HEADER 8POS .156 R/A GOLD - 26-61-5080 (WM5241-ND)
Related parts:CONN HEADER 8POS .156 R/A GOLD - 26-61-5080
Order 'conn header 8pos .156 r/a gold - 26-61-5080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5241-ND.
CONN HEADER 8POS .156 R/A TIN - 26-60-5080
Order 'conn header 8pos .156 r/a tin - 26-60-5080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4646-ND.
CONN HEADER 8POS .156 R/A GOLD - 26-48-2082
Order 'conn header 8pos .156 r/a gold - 26-48-2082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5108-ND.
CONN HEADER 8POS .156 R/A GOLD - 26-48-2086
Order 'conn header 8pos .156 r/a gold - 26-48-2086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5218-ND.
CONN HEADER 2POS .156 R/A GOLD - 26-61-5020
Order 'conn header 2pos .156 r/a gold - 26-61-5020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5235-ND.
CONN HEADER 3POS .156 R/A GOLD - 26-61-5030
Order 'conn header 3pos .156 r/a gold - 26-61-5030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5236-ND.
CONN HEADER 4POS .156 R/A GOLD - 26-61-5040
Order 'conn header 4pos .156 r/a gold - 26-61-5040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5237-ND.
CONN HEADER 5POS .156 R/A GOLD - 26-61-5050
Order 'conn header 5pos .156 r/a gold - 26-61-5050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5238-ND.
CONN HEADER 6POS .156 R/A GOLD - 26-61-5060
Order 'conn header 6pos .156 r/a gold - 26-61-5060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5239-ND.
CONN HEADER 7POS .156 R/A GOLD - 26-61-5070
Order 'conn header 7pos .156 r/a gold - 26-61-5070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5240-ND.
CONN HEADER 9POS .156 R/A GOLD - 26-61-5090
Order 'conn header 9pos .156 r/a gold - 26-61-5090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5242-ND.
CONN HEADER 10POS .156 R/A GOLD - 26-61-5100
Order 'conn header 10pos .156 r/a gold - 26-61-5100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5243-ND.
CONN HEADER 11POS .156 R/A GOLD - 26-61-5110
Order 'conn header 11pos .156 r/a gold - 26-61-5110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5244-ND.
CONN HEADER 12POS .156 R/A GOLD - 26-61-5120
Order 'conn header 12pos .156 r/a gold - 26-61-5120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5245-ND.
CONN HEADER 8POS .156 RT ANG TIN - 26-48-1084
Order 'conn header 8pos .156 rt ang tin - 26-48-1084' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-1084-ND.
Send this link via E-Mail
Help With This Screen