Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 30" (762mm) Parlex Corp 1.00MM-28-30-B
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
| Digi-Key Part Number | 1.00MM-28-30-B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1.00MM-28-30-B | |||
| Description | CABLE 1MM 28POS 30" FLAT FLEX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.00MM-28-30-B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 30" (762mm) |
| Cable Type | FFC |
| Number of Conductors | 28 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 00MM 28 30 B 100MM2830B |
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B (1.00MM-28-30-B-ND)
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 30" (762mm) Parlex Corp 1.00MM-28-30-BFfc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 30" (762mm) Parlex Corp 1.00MM-28-30-B
Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-28-6-B-SH2-G1
Order 'cable 1mm 28pos 6" flatflex shld - 1.00MM-28-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28S-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Parlex Corp 0.5MM-28-4-B
Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 9.50" (241.30mm) Parlex Corp 1.25MM-28-9.5-B-0S
Order 'cable 28pos 9.5" flat flex - 1.25MM-28-9.5-B-0S' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.25MM-28-9.5-B0S-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-6-6-B-SH2-G1
Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-8-6-B-SH2-G1
Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.25" (107.95mm) Parlex Corp 100-20-108-B
Order 'cable 1mm 20pos 4.25" flat flex - 100-20-108-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-20-108-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100-9-254B
Order 'cable 1mm pitch 254mm flat flex - 100-9-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-9-254B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-30-6-B-SH2-G1
Order 'cable 1mm 30pos 6" flatflex shld - 1.00MM-30-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF30S-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.50" (88.90mm) Parlex Corp 1.00MM-22-3.5-B
Order 'cable 1mm 3.5" flat flex - 1.00MM-22-3.5-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-22-3.5-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.75" (146.1mm) Parlex Corp 1.00MM-23-5.75-B
Order 'cable 23pos 5.75" flat flex - 1.00MM-23-5.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-23-5.75-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.75" (120.65mm) Parlex Corp 1.00MM-9-4.75-B
Order 'cable 9pos 4.75" flat flex - 1.00MM-9-4.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-9-4.75-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 7.50" (190.50mm) Parlex Corp 1.25MM-28-7.5-B
Order 'conn 1.25mm 28pos flat flex - 1.25MM-28-7.5-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.25MM-28-7.5-B-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 7.50" (190.50mm) Parlex Corp 1.25MM-28-7.5-B-OS
Order 'conn 1.25mm 28pos flat flex - 1.25MM-28-7.5-B-OS' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.25MM-28-7.5-BOS-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-10-6-B-SH2-G1
Order 'cable 1mm 10pos 6" flatflex shld - 1.00MM-10-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10S-06-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 30" (762mm) Parlex Corp 1.00MM-28-30-B
Send this link via E-Mail
Help With This Screen
