CONN HEADER 24POS .156 R/A GOLD - 26-48-2246
| Digi-Key Part Number | WM5223-ND |
1 10 100 500 1000 5000 10000 |
12.64000 11.15300 7.43550 5.94836 4.93714 4.46127 3.86643 |
Extended Price
12.64 111.53 743.55 2974.18 4937.14 22306.35 38664.30 |
| Manufacturer Part Number | 26-48-2246 | |||
| Description | CONN HEADER 24POS .156 R/A GOLD | |||
| Quantity Available | 1059 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 26-48-2246 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41672 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26 48 2246 26482246 WM5223 ND WM5223ND WM5223 |
26-48-2246 Specification Sheet
CONN HEADER 24POS .156 R/A GOLD - 26-48-2246 (WM5223-ND)
Related parts:CONN HEADER 24POS .156 R/A GOLD - 26-48-2246
Order 'conn header 24pos .156 r/a gold - 26-48-2246' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5223-ND.
CONN HEADER 24POS .156 R/A GOLD - 26-48-2242
Order 'conn header 24pos .156 r/a gold - 26-48-2242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5199-ND.
CONN HEADER 4POS .156 R/A GOLD - 26-48-2044
Order 'conn header 4pos .156 r/a gold - 26-48-2044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-2044-ND.
CONN HEADER 24POS .156 R/A TIN - 26-48-1242
Order 'conn header 24pos .156 r/a tin - 26-48-1242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4599-ND.
CONN HEADER 24POS .156 R/A TIN - 26-48-1246
Order 'conn header 24pos .156 r/a tin - 26-48-1246' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4799-ND.
CONN HEADER 2POS .156 R/A GOLD - 26-48-2022
Order 'conn header 2pos .156 r/a gold - 26-48-2022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5102-ND.
CONN HEADER 3POS .156 R/A GOLD - 26-48-2032
Order 'conn header 3pos .156 r/a gold - 26-48-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5103-ND.
CONN HEADER 4POS .156 R/A GOLD - 26-48-2042
Order 'conn header 4pos .156 r/a gold - 26-48-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5104-ND.
CONN HEADER 5POS .156 R/A GOLD - 26-48-2052
Order 'conn header 5pos .156 r/a gold - 26-48-2052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5105-ND.
CONN HEADER 6POS .156 R/A GOLD - 26-48-2062
Order 'conn header 6pos .156 r/a gold - 26-48-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5106-ND.
CONN HEADER 7POS .156 R/A GOLD - 26-48-2072
Order 'conn header 7pos .156 r/a gold - 26-48-2072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5107-ND.
CONN HEADER 8POS .156 R/A GOLD - 26-48-2082
Order 'conn header 8pos .156 r/a gold - 26-48-2082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5108-ND.
CONN HEADER 9POS .156 R/A GOLD - 26-48-2092
Order 'conn header 9pos .156 r/a gold - 26-48-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5109-ND.
CONN HEADER 10POS .156 R/A GOLD - 26-48-2102
Order 'conn header 10pos .156 r/a gold - 26-48-2102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5110-ND.
CONN HEADER 11POS .156 R/A GOLD - 26-48-2112
Order 'conn header 11pos .156 r/a gold - 26-48-2112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5111-ND.
Send this link via E-Mail
Help With This Screen