Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 23POS 5.75" FLAT FLEX - 1.00MM-23-5.75-B

Digi-Key Part Number 1.00MM-23-5.75-B-ND
Price Break
100
Unit Price
8.08000
Extended Price
808.00
Manufacturer Part Number1.00MM-23-5.75-B
DescriptionCABLE 23POS 5.75" FLAT FLEX
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information1.00MM-23-5.75-B
VendorParlex Corp.
CategoryCable, Wire
Pitch0.039" (1.00mm)
Length5.75" (146.1mm)
Number of Positions 23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 00MM 23 5 75 B
100MM23575B


Image of CABLE 23POS 5.75" FLAT FLEX - 1.00MM-23-5.75-B

CABLE 23POS 5.75" FLAT FLEX - 1.00MM-23-5.75-B (1.00MM-23-5.75-B-ND)

Related parts:
CABLE .5MM 50POS 89MM FLAT FLEX - 050-50-89-BO
 Order 'cable .5mm 50pos 89mm flat flex - 050-50-89-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 050-50-89-BO-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
 Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE 1MM 20POS 4.25" FLAT FLEX - 100-20-108-B
 Order 'cable 1mm 20pos 4.25" flat flex - 100-20-108-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-20-108-B-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
 Order 'cable 1mm pitch 254mm flat flex - 100-9-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-9-254B-ND.
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
 Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
 Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
CABLE 1MM 8POS 6" FLAT FLEX SHLD - 1.00MM-8-6-B-SH2-G1
 Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
CABLE 2.54MM 17 POS FLAT FLEX - PS-1635-17
 Order 'cable 2.54mm 17 pos flat flex - PS-1635-17' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number PS-1635-17-ND.
CABLE 23POS 5.90" FLAT FLEX - 100-23-150-B
 Order 'cable 23pos 5.90" flat flex - 100-23-150-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-23-150-B-ND.
CABLE 23POS 5.75" FLAT FLEX - 1.00MM-23-5.75-B
 Order 'cable 23pos 5.75" flat flex - 1.00MM-23-5.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-23-5.75-B-ND.
CABLE FLAT FLEX 5 COND .050" - PSR1636-05
 Order 'cable flat flex 5 cond .050" - PSR1636-05' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AE05-500-ND.
CABLE FLAT FLEX 5 COND .100" - PSR1635-05
 Order 'cable flat flex 5 cond .100" - PSR1635-05' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF05-500-ND.
CABLE FLAT FLEX 5POS 1MM 5" - 100R05-127B
 Order 'cable flat flex 5pos 1mm 5" - 100R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-05-ND.
CABLE FLAT FLEX 6POS 1MM 5" - 100R06-127B
 Order 'cable flat flex 6pos 1mm 5" - 100R06-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-05-ND.
CABLE FLAT FLEX 7POS 1MM 5" - 100R07-127B
 Order 'cable flat flex 7pos 1mm 5" - 100R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 23 COND SHLD FLAT .05" GRY - 3517/23 (100'SF) Next: CABLE 23POS 5.90" FLAT FLEX - 100-23-150-B