CONN HEADER 5POS .156 VERT GOLD - 26-48-2055
| Digi-Key Part Number | WM5203-ND |
1 10 100 500 1000 5000 10000 |
2.11000 1.86500 1.24360 .99490 .82577 .74618 .64669 |
Extended Price
2.11 18.65 124.36 497.45 825.77 3730.90 6466.90 |
| Manufacturer Part Number | 26-48-2055 | |||
| Description | CONN HEADER 5POS .156 VERT GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-48-2055 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41671 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 48 2055 26482055 WM5203 ND WM5203ND WM5203 |
CONN HEADER 5POS .156 VERT GOLD - 26-48-2055 (WM5203-ND)
Related parts:CONN HEADER 5POS .156 VERT GOLD - 26-48-2055
Order 'conn header 5pos .156 vert gold - 26-48-2055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5203-ND.
CONN HEADER 5POS .156 VERT GOLD - 26-48-2051
Order 'conn header 5pos .156 vert gold - 26-48-2051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5005-ND.
CONN HEADER 5POS .156 VERT TIN - 26-48-1051
Order 'conn header 5pos .156 vert tin - 26-48-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4403-ND.
CONN HEADER 5POS .156 VERT TIN - 26-48-1055
Order 'conn header 5pos .156 vert tin - 26-48-1055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4603-ND.
CONN HEADER 2POS .156 VERT GOLD - 26-48-2021
Order 'conn header 2pos .156 vert gold - 26-48-2021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5002-ND.
CONN HEADER 3POS .156 VERT GOLD - 26-48-2031
Order 'conn header 3pos .156 vert gold - 26-48-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5003-ND.
CONN HEADER 4POS .156 VERT GOLD - 26-48-2041
Order 'conn header 4pos .156 vert gold - 26-48-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5004-ND.
CONN HEADER 6POS .156 VERT GOLD - 26-48-2061
Order 'conn header 6pos .156 vert gold - 26-48-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5006-ND.
CONN HEADER 7POS .156 VERT GOLD - 26-48-2071
Order 'conn header 7pos .156 vert gold - 26-48-2071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5007-ND.
CONN HEADER 8POS .156 VERT GOLD - 26-48-2081
Order 'conn header 8pos .156 vert gold - 26-48-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5008-ND.
CONN HEADER 9POS .156 VERT GOLD - 26-48-2091
Order 'conn header 9pos .156 vert gold - 26-48-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5009-ND.
CONN HEADER 10POS .156 VERT GOLD - 26-48-2101
Order 'conn header 10pos .156 vert gold - 26-48-2101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5010-ND.
CONN HEADER 11POS .156 VERT GOLD - 26-48-2111
Order 'conn header 11pos .156 vert gold - 26-48-2111' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5011-ND.
CONN HEADER 12POS .156 VERT GOLD - 26-48-2121
Order 'conn header 12pos .156 vert gold - 26-48-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5012-ND.
CONN HEADER 24POS .156 VERT GOLD - 26-48-2241
Order 'conn header 24pos .156 vert gold - 26-48-2241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5099-ND.
Send this link via E-Mail
Help With This Screen