CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
| Digi-Key Part Number | 100-9-254B-ND |
100 |
7.23000 |
Extended Price
723.00 |
| Manufacturer Part Number | 100-9-254B | |||
| Description | CABLE 1MM PITCH 254MM FLAT FLEX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 100-9-254B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 10" (254mm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100 9 254B 1009254B |
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B (100-9-254B-ND)
Related parts:CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
Order 'cable 1mm pitch 254mm flat flex - 100-9-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-9-254B-ND.
CABLE 1MM 20POS 4.25" FLAT FLEX - 100-20-108-B
Order 'cable 1mm 20pos 4.25" flat flex - 100-20-108-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-20-108-B-ND.
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
CABLE 1MM 8POS 6" FLAT FLEX SHLD - 1.00MM-8-6-B-SH2-G1
Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
CABLE 23POS 5.90" FLAT FLEX - 100-23-150-B
Order 'cable 23pos 5.90" flat flex - 100-23-150-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-23-150-B-ND.
CABLE 18MM 4POS FLAT FLEX - 100-4-18-BO
Order 'cable 18mm 4pos flat flex - 100-4-18-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-4-18-BO-ND.
CABLE 9POS 4.75" FLAT FLEX - 1.00MM-9-4.75-B
Order 'cable 9pos 4.75" flat flex - 1.00MM-9-4.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-9-4.75-B-ND.
CABLE .5MM 50POS 89MM FLAT FLEX - 050-50-89-BO
Order 'cable .5mm 50pos 89mm flat flex - 050-50-89-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 050-50-89-BO-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE FLAT FLEX 9 COND .100" - PSR1635-09
Order 'cable flat flex 9 cond .100" - PSR1635-09' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF09-500-ND.
CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B
Order 'cable flat flex 5pos 1mm 10" - 100R05-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-10-ND.
CABLE FLAT FLEX 6POS 1MM 10" - 100R06-254B
Order 'cable flat flex 6pos 1mm 10" - 100R06-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-10-ND.
CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B
Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
CABLE FLAT FLEX 8POS 1MM 10" - 100R08-254B
Order 'cable flat flex 8pos 1mm 10" - 100R08-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-10-ND.
Send this link via E-Mail
Help With This Screen