Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Parlex Corp 100-4-18-BO
CABLE 18MM 4POS FLAT FLEX - 100-4-18-BO - Cable Assemblies
| Digi-Key Part Number | 100-4-18-BO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 100-4-18-BO | |||
| Description | CABLE 18MM 4POS FLAT FLEX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100-4-18-BO |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 1.00" (25.4mm) |
| Cable Type | FFC |
| Number of Conductors | 4 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100 4 18 BO 100418BO |
CABLE 18MM 4POS FLAT FLEX - 100-4-18-BO (100-4-18-BO-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Parlex Corp 100-4-18-BOFfc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Parlex Corp 100-4-18-BO
Order 'cable 18mm 4pos flat flex - 100-4-18-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-4-18-BO-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.90" (149.86mm) Parlex Corp 100-23-150-B
Order 'cable 23pos 5.90" flat flex - 100-23-150-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-23-150-B-ND.
Ffc, Fpc (flat Flex) Cables, Wire 100' (30.5m) Parlex Corp (VA) AF18-100-ND
Order 'cable 18cond 100'.100 28awg flex - AF18-100-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF18-100-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R05-457B
Order 'cable flat flex 5pos 1mm 18" - 100R05-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R06-457B
Order 'cable flat flex 6pos 1mm 18" - 100R06-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R07-457B
Order 'cable flat flex 7pos 1mm 18" - 100R07-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R08-457B
Order 'cable flat flex 8pos 1mm 18" - 100R08-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R10-457B
Order 'cable flat flex 10pos 1mm 18" - 100R10-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R12-457B
Order 'cable flat flex 12pos 1mm 18" - 100R12-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R14-457B
Order 'cable flat flex 14pos 1mm 18" - 100R14-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R15-457B
Order 'cable flat flex 15pos 1mm 18" - 100R15-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R16-457B
Order 'cable flat flex 16pos 1mm 18" - 100R16-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R17-457B
Order 'cable flat flex 17pos 1mm 18" - 100R17-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R18-457B
Order 'cable flat flex 18pos 1mm 18" - 100R18-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-18-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R20-457B
Order 'cable flat flex 20pos 1mm 18" - 100R20-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-18-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Parlex Corp 100-4-18-BO
Send this link via E-Mail
Help With This Screen
