CONN HEADER 2POS .156 R/A GOLD - 26-48-2022
| Digi-Key Part Number | WM5102-ND |
1 10 100 500 1000 5000 10000 |
1.10000 .97500 .64980 .51984 .43147 .38988 .33790 |
Extended Price
1.10 9.75 64.98 259.92 431.47 1949.40 3379.00 |
| Manufacturer Part Number | 26-48-2022 | |||
| Description | CONN HEADER 2POS .156 R/A GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-48-2022 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41662 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 48 2022 26482022 WM5102 ND WM5102ND WM5102 |
26-48-2022 Specification Sheet
CONN HEADER 2POS .156 R/A GOLD - 26-48-2022 (WM5102-ND)
Related parts:CONN HEADER 2POS .156 R/A GOLD - 26-48-2022
Order 'conn header 2pos .156 r/a gold - 26-48-2022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5102-ND.
CONN HEADER 2POS .156 R/A GOLD - 26-48-2026
Order 'conn header 2pos .156 r/a gold - 26-48-2026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5212-ND.
CONN HEADER 4POS .156 R/A GOLD - 26-48-2044
Order 'conn header 4pos .156 r/a gold - 26-48-2044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-2044-ND.
CONN HEADER 2POS .156 R/A TIN - 26-48-1022
Order 'conn header 2pos .156 r/a tin - 26-48-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4500-ND.
CONN HEADER 2POS .156 R/A TIN - 26-48-1026
Order 'conn header 2pos .156 r/a tin - 26-48-1026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4700-ND.
CONN HEADER 3POS .156 R/A GOLD - 26-48-2032
Order 'conn header 3pos .156 r/a gold - 26-48-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5103-ND.
CONN HEADER 4POS .156 R/A GOLD - 26-48-2042
Order 'conn header 4pos .156 r/a gold - 26-48-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5104-ND.
CONN HEADER 5POS .156 R/A GOLD - 26-48-2052
Order 'conn header 5pos .156 r/a gold - 26-48-2052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5105-ND.
CONN HEADER 6POS .156 R/A GOLD - 26-48-2062
Order 'conn header 6pos .156 r/a gold - 26-48-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5106-ND.
CONN HEADER 7POS .156 R/A GOLD - 26-48-2072
Order 'conn header 7pos .156 r/a gold - 26-48-2072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5107-ND.
CONN HEADER 8POS .156 R/A GOLD - 26-48-2082
Order 'conn header 8pos .156 r/a gold - 26-48-2082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5108-ND.
CONN HEADER 9POS .156 R/A GOLD - 26-48-2092
Order 'conn header 9pos .156 r/a gold - 26-48-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5109-ND.
CONN HEADER 10POS .156 R/A GOLD - 26-48-2102
Order 'conn header 10pos .156 r/a gold - 26-48-2102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5110-ND.
CONN HEADER 11POS .156 R/A GOLD - 26-48-2112
Order 'conn header 11pos .156 r/a gold - 26-48-2112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5111-ND.
CONN HEADER 12POS .156 R/A GOLD - 26-48-2122
Order 'conn header 12pos .156 r/a gold - 26-48-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5112-ND.
Send this link via E-Mail
Help With This Screen