CONN HEADER 6POS .156 VERT GOLD - 26-48-2061
| Digi-Key Part Number | WM5006-ND |
1 10 100 500 1000 5000 10000 |
2.42000 2.13400 1.42260 1.13806 .94459 .85355 .73974 |
Extended Price
2.42 21.34 142.26 569.03 944.59 4267.75 7397.40 |
| Manufacturer Part Number | 26-48-2061 | |||
| Description | CONN HEADER 6POS .156 VERT GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-48-2061 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41661 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 48 2061 26482061 WM5006 ND WM5006ND WM5006 |
CONN HEADER 6POS .156 VERT GOLD - 26-48-2061 (WM5006-ND)
Related parts:CONN HEADER 6POS .156 VERT GOLD - 26-48-2061
Order 'conn header 6pos .156 vert gold - 26-48-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5006-ND.
CONN HEADER 6POS .156 VERT GOLD - 26-48-2065
Order 'conn header 6pos .156 vert gold - 26-48-2065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5204-ND.
CONN HEADER 6POS .156 VERT TIN - 26-48-1061
Order 'conn header 6pos .156 vert tin - 26-48-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4404-ND.
CONN HEADER 6POS .156 VERT TIN - 26-48-1065
Order 'conn header 6pos .156 vert tin - 26-48-1065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4604-ND.
CONN HEADER 2POS .156 VERT GOLD - 26-48-2021
Order 'conn header 2pos .156 vert gold - 26-48-2021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5002-ND.
CONN HEADER 3POS .156 VERT GOLD - 26-48-2031
Order 'conn header 3pos .156 vert gold - 26-48-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5003-ND.
CONN HEADER 4POS .156 VERT GOLD - 26-48-2041
Order 'conn header 4pos .156 vert gold - 26-48-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5004-ND.
CONN HEADER 5POS .156 VERT GOLD - 26-48-2051
Order 'conn header 5pos .156 vert gold - 26-48-2051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5005-ND.
CONN HEADER 7POS .156 VERT GOLD - 26-48-2071
Order 'conn header 7pos .156 vert gold - 26-48-2071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5007-ND.
CONN HEADER 8POS .156 VERT GOLD - 26-48-2081
Order 'conn header 8pos .156 vert gold - 26-48-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5008-ND.
CONN HEADER 9POS .156 VERT GOLD - 26-48-2091
Order 'conn header 9pos .156 vert gold - 26-48-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5009-ND.
CONN HEADER 10POS .156 VERT GOLD - 26-48-2101
Order 'conn header 10pos .156 vert gold - 26-48-2101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5010-ND.
CONN HEADER 11POS .156 VERT GOLD - 26-48-2111
Order 'conn header 11pos .156 vert gold - 26-48-2111' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5011-ND.
CONN HEADER 12POS .156 VERT GOLD - 26-48-2121
Order 'conn header 12pos .156 vert gold - 26-48-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5012-ND.
CONN HEADER 24POS .156 VERT GOLD - 26-48-2241
Order 'conn header 24pos .156 vert gold - 26-48-2241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5099-ND.
Send this link via E-Mail
Help With This Screen