CABLE 23POS 5.90" FLAT FLEX - 100-23-150-B
| Digi-Key Part Number | 100-23-150-B-ND |
25 |
3.60000 |
Extended Price
90.00 |
| Manufacturer Part Number | 100-23-150-B | |||
| Description | CABLE 23POS 5.90" FLAT FLEX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 100-23-150-B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 5.9" (149.9mm) |
| Number of Positions | 23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100 23 150 B 10023150B |
CABLE 23POS 5.90" FLAT FLEX - 100-23-150-B (100-23-150-B-ND)
Related parts:CABLE 23POS 5.90" FLAT FLEX - 100-23-150-B
Order 'cable 23pos 5.90" flat flex - 100-23-150-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-23-150-B-ND.
CABLE 1MM 20POS 4.25" FLAT FLEX - 100-20-108-B
Order 'cable 1mm 20pos 4.25" flat flex - 100-20-108-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-20-108-B-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
Order 'cable 1mm pitch 254mm flat flex - 100-9-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-9-254B-ND.
CABLE 23POS 5.75" FLAT FLEX - 1.00MM-23-5.75-B
Order 'cable 23pos 5.75" flat flex - 1.00MM-23-5.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-23-5.75-B-ND.
CABLE 18MM 4POS FLAT FLEX - 100-4-18-BO
Order 'cable 18mm 4pos flat flex - 100-4-18-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-4-18-BO-ND.
CABLE .5MM 50POS 89MM FLAT FLEX - 050-50-89-BO
Order 'cable .5mm 50pos 89mm flat flex - 050-50-89-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 050-50-89-BO-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
CABLE 1MM 8POS 6" FLAT FLEX SHLD - 1.00MM-8-6-B-SH2-G1
Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
CABLE 2.54MM 17 POS FLAT FLEX - PS-1635-17
Order 'cable 2.54mm 17 pos flat flex - PS-1635-17' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number PS-1635-17-ND.
CABLE FLAT FLEX 5 COND .100" - PSR1635-05
Order 'cable flat flex 5 cond .100" - PSR1635-05' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF05-500-ND.
CABLE FLAT FLEX 23POS 1MM 14" - 100R23-356B
Order 'cable flat flex 23pos 1mm 14" - 100R23-356B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-23-356B-ND.
CABLE FLAT FLEX 5 COND .050" - PSR1636-05
Order 'cable flat flex 5 cond .050" - PSR1636-05' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AE05-500-ND.
CABLE FLAT FLEX 2 COND .100" - PSR1635-02
Order 'cable flat flex 2 cond .100" - PSR1635-02' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF02-500-ND.
Send this link via E-Mail
Help With This Screen