CABLE FLAT FLEX 14POS 1MM 25" - 100R14-635B - Cable, Wire
| Digi-Key Part Number | 100-14-635B-ND |
200 |
2.62500 |
Extended Price
525.00 |
| Manufacturer Part Number | 100R14-635B | |||
| Description | CABLE FLAT FLEX 14POS 1MM 25" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R14-635B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 25" (635mm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R14 635B 100R14635B 100 14 635B ND 10014635BND 100-14-635B |
100R14-635B Specification Sheet
CABLE FLAT FLEX 14POS 1MM 25" - 100R14-635B (100-14-635B-ND) - Cable, Wire
Related parts Cable, Wire :CABLE FLAT FLEX 14POS 1MM 25" - 100R14-635B
Order 'cable flat flex 14pos 1mm 25" - 100R14-635B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-14-635B-ND.
CABLE FLAT FLEX 14POS 1MM 2" - 100R14-51B
Order 'cable flat flex 14pos 1mm 2" - 100R14-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-02-ND.
CABLE FLAT FLEX 14POS 1MM 3" - 100R14-76B
Order 'cable flat flex 14pos 1mm 3" - 100R14-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-03-ND.
CABLE FLAT FLEX 14POS 1MM 4" - 100R14-102B
Order 'cable flat flex 14pos 1mm 4" - 100R14-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-04-ND.
CABLE FLAT FLEX 14POS 1MM 5" - 100R14-127B
Order 'cable flat flex 14pos 1mm 5" - 100R14-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-05-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 100R14-152B
Order 'cable flat flex 14pos 1mm 6" - 100R14-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-06-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 100R14-203B
Order 'cable flat flex 14pos 1mm 8" - 100R14-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-08-ND.
CABLE FLAT FLEX 14POS 1MM 10" - 100R14-254B
Order 'cable flat flex 14pos 1mm 10" - 100R14-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-10-ND.
CABLE FLAT FLEX 14POS 1MM 12" - 100R14-305B
Order 'cable flat flex 14pos 1mm 12" - 100R14-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-12-ND.
CABLE FLAT FLEX 14POS 1MM 18" - 100R14-457B
Order 'cable flat flex 14pos 1mm 18" - 100R14-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-18-ND.
CABLE FLAT FLEX 23POS 1MM 14" - 100R23-356B
Order 'cable flat flex 23pos 1mm 14" - 100R23-356B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-23-356B-ND.
CABLE FLAT FLEX 5POS 1MM 2" - 100R05-51B
Order 'cable flat flex 5pos 1mm 2" - 100R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-02-ND.
CABLE FLAT FLEX 5POS 1MM 3" - 100R05-76B
Order 'cable flat flex 5pos 1mm 3" - 100R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-03-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 5POS 1MM 5" - 100R05-127B
Order 'cable flat flex 5pos 1mm 5" - 100R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-05-ND.
Send this link via E-Mail
Help With This Screen