CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
| Digi-Key Part Number | 0.5MM-28-4-B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0.5MM-28-4-B | |||
| Description | CABLE .050 28POS 4" FLAT FLEX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0.5MM-28-4-B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | FFC |
| Number of Conductors | 28 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0 5MM 28 4 B 05MM284B |
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B (0.5MM-28-4-B-ND)
Related parts :CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE 28POS 9.5" FLAT FLEX - 1.25MM-28-9.5-B-0S
Order 'cable 28pos 9.5" flat flex - 1.25MM-28-9.5-B-0S' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.25MM-28-9.5-B0S-ND.
CABLE .5MM 50POS 89MM FLAT FLEX - 050-50-89-BO
Order 'cable .5mm 50pos 89mm flat flex - 050-50-89-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 050-50-89-BO-ND.
CONN 1.25MM 28POS FLAT FLEX - 1.25MM-28-7.5-B
Order 'conn 1.25mm 28pos flat flex - 1.25MM-28-7.5-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.25MM-28-7.5-B-ND.
CONN 1.25MM 28POS FLAT FLEX - 1.25MM-28-7.5-B-OS
Order 'conn 1.25mm 28pos flat flex - 1.25MM-28-7.5-B-OS' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.25MM-28-7.5-BOS-ND.
CABLE 1MM 28POS 6" FLATFLEX SHLD - 1.00MM-28-6-B-SH2-G1
Order 'cable 1mm 28pos 6" flatflex shld - 1.00MM-28-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28S-06-ND.
CABLE FLAT FLEX 28POS 1MM 4" - 100R28-102B
Order 'cable flat flex 28pos 1mm 4" - 100R28-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28U-04-ND.
CABLE FLAT FLEX 4POS 0.5MM 4" - 050R04-102B
Order 'cable flat flex 4pos 0.5mm 4" - 050R04-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-04U-04-ND.
CABLE FLAT FLEX 50POS 0.5MM 4" - 050R50-102B
Order 'cable flat flex 50pos 0.5mm 4" - 050R50-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-50U-04-ND.
CABLE 18MM 4POS FLAT FLEX - 100-4-18-BO
Order 'cable 18mm 4pos flat flex - 100-4-18-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-4-18-BO-ND.
CABLE FLAT FLEX 4 COND .050" - PSR1636-04
Order 'cable flat flex 4 cond .050" - PSR1636-04' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AE04-500-ND.
CABLE FLAT FLEX 4 COND .100" - PSR1635-04
Order 'cable flat flex 4 cond .100" - PSR1635-04' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number AF04-500-ND.
CABLE 4COND 50'.100 28AWG FLEX - AF04-50-ND
Order 'cable 4cond 50'.100 28awg flex - AF04-50-ND' online from Digi-Key. Manufactured by Parlex Corp (VA). Digi-Key part number AF04-50-ND.
CABLE FLAT FLEX 28POS 1MM 2" - 100R28-51B
Order 'cable flat flex 28pos 1mm 2" - 100R28-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28U-02-ND.
Send this link via E-Mail
Help With This Screen
