CONN HEADER 16POS 3MM R/A TIN - 43045-1600 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1600
| Digi-Key Part Number | WM4724-ND |
1 10 100 500 1000 2500 |
4.07000 3.59200 2.39450 1.91560 1.58995 1.43670 |
Extended Price
4.07 35.92 239.45 957.80 1589.95 3591.75 |
| Manufacturer Part Number | 43045-1600 | |||
| Description | CONN HEADER 16POS 3MM R/A TIN | |||
| Quantity Available | 653 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43045-1600 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43045 1600 430451600 WM4724 ND WM4724ND WM4724 |
43045-1600 Specification Sheet
CONN HEADER 16POS 3MM R/A TIN - 43045-1600 (WM4724-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1600CONN HEADER 16POS 3MM R/A TIN - 43045-1600
Order 'conn header 16pos 3mm r/a tin - 43045-1600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4724-ND.
CONN HEADER 2POS 3MM RT ANG TIN - 43045-0200
Order 'conn header 2pos 3mm rt ang tin - 43045-0200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1813-ND.
CONN HEADER 4POS 3MM RT ANG TIN - 43045-0400
Order 'conn header 4pos 3mm rt ang tin - 43045-0400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1814-ND.
CONN HEADER 6POS 3MM RT ANG TIN - 43045-0600
Order 'conn header 6pos 3mm rt ang tin - 43045-0600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1815-ND.
CONN HEADER 8POS 3MM RT ANG TIN - 43045-0800
Order 'conn header 8pos 3mm rt ang tin - 43045-0800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1816-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
Order 'conn header 10pos 3mm rt ang tin - 43045-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1817-ND.
CONN HEADER 12POS 3MM RT ANG TIN - 43045-1200
Order 'conn header 12pos 3mm rt ang tin - 43045-1200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1818-ND.
CONN HEADER 14POS 3MM R/A TIN - 43045-1400
Order 'conn header 14pos 3mm r/a tin - 43045-1400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4723-ND.
CONN HEADER 18POS 3MM R/A TIN - 43045-1800
Order 'conn header 18pos 3mm r/a tin - 43045-1800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4725-ND.
CONN HEADER 20POS 3MM R/A TIN - 43045-2000
Order 'conn header 20pos 3mm r/a tin - 43045-2000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4726-ND.
CONN HEADER 22POS 3MM R/A TIN - 43045-2200
Order 'conn header 22pos 3mm r/a tin - 43045-2200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4727-ND.
CONN HEADER 24POS 3MM R/A TIN - 43045-2400
Order 'conn header 24pos 3mm r/a tin - 43045-2400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4728-ND.
CONN HEADER 2POS 3MM R/A TIN - 43045-0221
Order 'conn header 2pos 3mm r/a tin - 43045-0221' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2672-ND.
CONN HEADER 4POS 3MM R/A TIN - 43045-0421
Order 'conn header 4pos 3mm r/a tin - 43045-0421' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2673-ND.
CONN HEADER 6POS 3MM R/A TIN - 43045-0621
Order 'conn header 6pos 3mm r/a tin - 43045-0621' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2674-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1600
Send this link via E-Mail
Help With This Screen
