CONN HEADER 5POS .156 R/A TIN - 26-48-1056
| Digi-Key Part Number | WM4703-ND |
1 10 100 500 1000 5000 10000 |
.71000 .62500 .41640 .33310 .27647 .24983 .21652 |
Extended Price
0.71 6.25 41.64 166.55 276.47 1249.15 2165.20 |
| Manufacturer Part Number | 26-48-1056 | |||
| Description | CONN HEADER 5POS .156 R/A TIN | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-48-1056 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41672 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 48 1056 26481056 WM4703 ND WM4703ND WM4703 |
26-48-1056 Specification Sheet
CONN HEADER 5POS .156 R/A TIN - 26-48-1056 (WM4703-ND)
Related parts:CONN HEADER 5POS .156 R/A TIN - 26-48-1056
Order 'conn header 5pos .156 r/a tin - 26-48-1056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4703-ND.
CONN HEADER 5POS .156 R/A TIN - 26-48-1052
Order 'conn header 5pos .156 r/a tin - 26-48-1052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4503-ND.
CONN HEADER 8POS .156 RT ANG TIN - 26-48-1084
Order 'conn header 8pos .156 rt ang tin - 26-48-1084' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-1084-ND.
CONN HEADER 14POS .156 R/A TIN - 26-48-1146
Order 'conn header 14pos .156 r/a tin - 26-48-1146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-1146-ND.
CONN HEADER 2POS .156 R/A TIN - 26-48-1022
Order 'conn header 2pos .156 r/a tin - 26-48-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4500-ND.
CONN HEADER 3POS .156 R/A TIN - 26-48-1032
Order 'conn header 3pos .156 r/a tin - 26-48-1032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4501-ND.
CONN HEADER 4POS .156 R/A TIN - 26-48-1042
Order 'conn header 4pos .156 r/a tin - 26-48-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4502-ND.
CONN HEADER 6POS .156 R/A TIN - 26-48-1062
Order 'conn header 6pos .156 r/a tin - 26-48-1062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4504-ND.
CONN HEADER 7POS .156 R/A TIN - 26-48-1072
Order 'conn header 7pos .156 r/a tin - 26-48-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4505-ND.
CONN HEADER 8POS .156 R/A TIN - 26-48-1082
Order 'conn header 8pos .156 r/a tin - 26-48-1082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4506-ND.
CONN HEADER 9POS .156 R/A TIN - 26-48-1092
Order 'conn header 9pos .156 r/a tin - 26-48-1092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4507-ND.
CONN HEADER 10POS .156 R/A TIN - 26-48-1102
Order 'conn header 10pos .156 r/a tin - 26-48-1102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4508-ND.
CONN HEADER 11POS .156 R/A TIN - 26-48-1112
Order 'conn header 11pos .156 r/a tin - 26-48-1112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4509-ND.
CONN HEADER 12POS .156 R/A TIN - 26-48-1122
Order 'conn header 12pos .156 r/a tin - 26-48-1122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4510-ND.
CONN HEADER 24POS .156 R/A TIN - 26-48-1242
Order 'conn header 24pos .156 r/a tin - 26-48-1242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4599-ND.
Send this link via E-Mail
Help With This Screen