CONN HEADER 8POS .156 VERT TIN - 26-60-4080
| Digi-Key Part Number | WM4626-ND |
1 10 100 500 1000 5000 10000 |
.90000 .79300 .52850 .42280 .35092 .31710 .27482 |
Extended Price
0.90 7.93 52.85 211.40 350.92 1585.50 2748.20 |
| Manufacturer Part Number | 26-60-4080 | |||
| Description | CONN HEADER 8POS .156 VERT TIN | |||
| Quantity Available | 2658 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-60-4080 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41791 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 60 4080 26604080 WM4626 ND WM4626ND WM4626 |
26-60-4080 Specification Sheet
CONN HEADER 8POS .156 VERT TIN - 26-60-4080 (WM4626-ND)
Related parts :CONN HEADER 8POS .156 VERT TIN - 26-60-4080
Order 'conn header 8pos .156 vert tin - 26-60-4080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4626-ND.
CONN HEADER 14POS .156 VERT TIN - 26-60-4140
Order 'conn header 14pos .156 vert tin - 26-60-4140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-60-4140-ND.
CONN HEADER 8POS .156 VERT TIN - 26-48-1081
Order 'conn header 8pos .156 vert tin - 26-48-1081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4406-ND.
CONN HEADER 8POS .156 VERT TIN - 26-48-1085
Order 'conn header 8pos .156 vert tin - 26-48-1085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4606-ND.
CONN HEADER 2POS .156 VERT TIN - 26-60-4020
Order 'conn header 2pos .156 vert tin - 26-60-4020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4620-ND.
CONN HEADER 3POS .156 VERT TIN - 26-60-4030
Order 'conn header 3pos .156 vert tin - 26-60-4030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4621-ND.
CONN HEADER 4POS .156 VERT TIN - 26-60-4040
Order 'conn header 4pos .156 vert tin - 26-60-4040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4622-ND.
CONN HEADER 5POS .156 VERT TIN - 26-60-4050
Order 'conn header 5pos .156 vert tin - 26-60-4050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4623-ND.
CONN HEADER 6POS .156 VERT TIN - 26-60-4060
Order 'conn header 6pos .156 vert tin - 26-60-4060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4624-ND.
CONN HEADER 7POS .156 VERT TIN - 26-60-4070
Order 'conn header 7pos .156 vert tin - 26-60-4070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4625-ND.
CONN HEADER 9POS .156 VERT TIN - 26-60-4090
Order 'conn header 9pos .156 vert tin - 26-60-4090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4627-ND.
CONN HEADER 10POS .156 VERT TIN - 26-60-4100
Order 'conn header 10pos .156 vert tin - 26-60-4100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4628-ND.
CONN HEADER 11POS .156 VERT TIN - 26-60-4110
Order 'conn header 11pos .156 vert tin - 26-60-4110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4629-ND.
CONN HEADER 12POS .156 VERT TIN - 26-60-4120
Order 'conn header 12pos .156 vert tin - 26-60-4120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4630-ND.
CONN HEADER 8POS .156 VERT GOLD - 26-61-4080
Order 'conn header 8pos .156 vert gold - 26-61-4080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5230-ND.
Send this link via E-Mail
Help With This Screen