FIBER UNJACKETED 1500UM .060" 1M - IF-C-U1500
| Digi-Key Part Number | IF-C-U1500-ND |
63 |
1.50000 |
Extended Price
94.50 |
| Manufacturer Part Number | IF-C-U1500 | |||
| Description | FIBER UNJACKETED 1500UM .060" 1M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-C-U1500 |
| Vendor | Industrial Fiber Optics Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Plastic, Optical Fiber |
| Number of Fibers | 1 @ 1500 µm |
| Attenuation | 0.20 dB [Typ] |
| Overall Length | 700.000 m [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF C U1500 IFCU1500 |
FIBER UNJACKETED 1500UM .060" 1M - IF-C-U1500 (IF-C-U1500-ND)
Related parts:FIBER UNJACKETED 1500UM .060" 1M - IF-C-U1500
Order 'fiber unjacketed 1500um .060" 1m - IF-C-U1500' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U1500-ND.
FIBER UNJACKETED 1000UM .040"1M - IF-C-U1000
Order 'fiber unjacketed 1000um .040"1m - IF-C-U1000' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U1000-ND.
FIBER UNJACKETED 2000UM .080" 1M - IF-C-U2000
Order 'fiber unjacketed 2000um .080" 1m - IF-C-U2000' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U2000-ND.
FIBER UNJACKETED 250UM .010" 1M - IF-C-U250
Order 'fiber unjacketed 250um .010" 1m - IF-C-U250' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U250-ND.
FIBER UNJACKETED 3000UM .120" 1M - IF-C-U3000
Order 'fiber unjacketed 3000um .120" 1m - IF-C-U3000' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U3000-ND.
FIBER UNJACKETED 500UM .020" 1M - IF-C-U500
Order 'fiber unjacketed 500um .020" 1m - IF-C-U500' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U500-ND.
FIBER UNJACKETED 750UM .030" 1M - IF-C-U750
Order 'fiber unjacketed 750um .030" 1m - IF-C-U750' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-U750-ND.
MOUNT CABLE FIBER OPTIC - 810005
Order 'mount cable fiber optic - 810005' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number 810005-ND.
CABLE FIBER OPTIC 1X1 .5MM - IF-C-E1500
Order 'cable fiber optic 1x1 .5mm - IF-C-E1500' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-E1500-ND.
CONNECTOR SPLICE FIBER OPTIC - IF-C-S1
Order 'connector splice fiber optic - IF-C-S1' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB138-ND.
CONNECTOR SPLICE FIBER OPTIC - IF-C-S4
Order 'connector splice fiber optic - IF-C-S4' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB139-ND.
FIBER OPTIC CABLE ST CONN 10M - IF-640-10-0
Order 'fiber optic cable st conn 10m - IF-640-10-0' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-640-10-0-ND.
CONNECTOR SPLICE FIBER OPTIC - IF-C-S3
Order 'connector splice fiber optic - IF-C-S3' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-S3-ND.
COUPLER FIBER OPTIC 2X2 - IF-C-SC2
Order 'coupler fiber optic 2x2 - IF-C-SC2' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-SC2-ND.
CONN FIBER OPTIC 1000UM .5DB SS - IF-C-ST
Order 'conn fiber optic 1000um .5db ss - IF-C-ST' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-ST-ND.
Send this link via E-Mail
Help With This Screen