CONN HEADER 2POS .156 VERT TIN - 26-48-1025
| Digi-Key Part Number | WM4600-ND |
1 10 100 500 1000 5000 10000 |
.38000 .33900 .22590 .18068 .14996 .13551 .11744 |
Extended Price
0.38 3.39 22.59 90.34 149.96 677.55 1174.40 |
| Manufacturer Part Number | 26-48-1025 | |||
| Description | CONN HEADER 2POS .156 VERT TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26-48-1025 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.450" (11.43mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41671 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26 48 1025 26481025 WM4600 ND WM4600ND WM4600 |
26-48-1025 Specification Sheet
CONN HEADER 2POS .156 VERT TIN - 26-48-1025 (WM4600-ND)
Related parts:CONN HEADER 2POS .156 VERT TIN - 26-48-1025
Order 'conn header 2pos .156 vert tin - 26-48-1025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4600-ND.
CONN HEADER 2POS .156 VERT TIN - 26-48-1021
Order 'conn header 2pos .156 vert tin - 26-48-1021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4400-ND.
CONN HEADER 3POS .156 VERT TIN - 26-48-1031
Order 'conn header 3pos .156 vert tin - 26-48-1031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4401-ND.
CONN HEADER 4POS .156 VERT TIN - 26-48-1041
Order 'conn header 4pos .156 vert tin - 26-48-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4402-ND.
CONN HEADER 5POS .156 VERT TIN - 26-48-1051
Order 'conn header 5pos .156 vert tin - 26-48-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4403-ND.
CONN HEADER 6POS .156 VERT TIN - 26-48-1061
Order 'conn header 6pos .156 vert tin - 26-48-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4404-ND.
CONN HEADER 7POS .156 VERT TIN - 26-48-1071
Order 'conn header 7pos .156 vert tin - 26-48-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4405-ND.
CONN HEADER 8POS .156 VERT TIN - 26-48-1081
Order 'conn header 8pos .156 vert tin - 26-48-1081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4406-ND.
CONN HEADER 9POS .156 VERT TIN - 26-48-1091
Order 'conn header 9pos .156 vert tin - 26-48-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4407-ND.
CONN HEADER 10POS .156 VERT TIN - 26-48-1101
Order 'conn header 10pos .156 vert tin - 26-48-1101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4408-ND.
CONN HEADER 11POS .156 VERT TIN - 26-48-1111
Order 'conn header 11pos .156 vert tin - 26-48-1111' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4409-ND.
CONN HEADER 12POS .156 VERT TIN - 26-48-1121
Order 'conn header 12pos .156 vert tin - 26-48-1121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4410-ND.
CONN HEADER 24POS .156 VERT TIN - 26-48-1241
Order 'conn header 24pos .156 vert tin - 26-48-1241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4499-ND.
CONN HEADER 3POS .156 VERT TIN - 26-48-1035
Order 'conn header 3pos .156 vert tin - 26-48-1035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4601-ND.
CONN HEADER 4POS .156 VERT TIN - 26-48-1045
Order 'conn header 4pos .156 vert tin - 26-48-1045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4602-ND.
Send this link via E-Mail
Help With This Screen