Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 8POS .156 R/A TIN - 26-48-1082

Digi-Key Part Number WM4506-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.80000
.71000
.47320
.37852
.31417
.28389
.24604
Extended Price
0.80
7.10
47.32
189.26
314.17
1419.45
2460.40
Manufacturer Part Number26-48-1082
DescriptionCONN HEADER 8POS .156 R/A TIN
Quantity Available 35
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information26-48-1082
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesKK® 41662
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness200µin (5.08µm)
Number of Positions 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 26 48 1082
26481082
WM4506 ND
WM4506ND
WM4506

26-48-1082 Specification Sheet

Image of CONN HEADER 8POS .156 R/A TIN - 26-48-1082

CONN HEADER 8POS .156 R/A TIN - 26-48-1082 (WM4506-ND)

Related parts:
CONN HEADER 8POS .156 R/A TIN - 26-48-1082
 Order 'conn header 8pos .156 r/a tin - 26-48-1082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4506-ND.
CONN HEADER 8POS .156 RT ANG TIN - 26-48-1084
 Order 'conn header 8pos .156 rt ang tin - 26-48-1084' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-1084-ND.
CONN HEADER 8POS .156 R/A TIN - 26-48-1086
 Order 'conn header 8pos .156 r/a tin - 26-48-1086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4706-ND.
CONN HEADER 14POS .156 R/A TIN - 26-48-1146
 Order 'conn header 14pos .156 r/a tin - 26-48-1146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-1146-ND.
CONN HEADER 2POS .156 R/A TIN - 26-48-1022
 Order 'conn header 2pos .156 r/a tin - 26-48-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4500-ND.
CONN HEADER 3POS .156 R/A TIN - 26-48-1032
 Order 'conn header 3pos .156 r/a tin - 26-48-1032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4501-ND.
CONN HEADER 4POS .156 R/A TIN - 26-48-1042
 Order 'conn header 4pos .156 r/a tin - 26-48-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4502-ND.
CONN HEADER 5POS .156 R/A TIN - 26-48-1052
 Order 'conn header 5pos .156 r/a tin - 26-48-1052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4503-ND.
CONN HEADER 6POS .156 R/A TIN - 26-48-1062
 Order 'conn header 6pos .156 r/a tin - 26-48-1062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4504-ND.
CONN HEADER 7POS .156 R/A TIN - 26-48-1072
 Order 'conn header 7pos .156 r/a tin - 26-48-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4505-ND.
CONN HEADER 9POS .156 R/A TIN - 26-48-1092
 Order 'conn header 9pos .156 r/a tin - 26-48-1092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4507-ND.
CONN HEADER 10POS .156 R/A TIN - 26-48-1102
 Order 'conn header 10pos .156 r/a tin - 26-48-1102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4508-ND.
CONN HEADER 11POS .156 R/A TIN - 26-48-1112
 Order 'conn header 11pos .156 r/a tin - 26-48-1112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4509-ND.
CONN HEADER 12POS .156 R/A TIN - 26-48-1122
 Order 'conn header 12pos .156 r/a tin - 26-48-1122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4510-ND.
CONN HEADER 24POS .156 R/A TIN - 26-48-1242
 Order 'conn header 24pos .156 r/a tin - 26-48-1242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4599-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 8POS .156 R/A GOLD - 26-61-5080 Next: CONN HEADER 8POS .156 R/A TIN - 26-48-1086