CONN HEADER 2POS .100 R/A TIN - 22-05-3021
| Digi-Key Part Number | WM4300-ND |
1 10 100 500 1000 5000 10000 |
.48000 .42200 .28120 .22498 .18673 .16874 .14624 |
Extended Price
0.48 4.22 28.12 112.49 186.73 843.70 1462.40 |
| Manufacturer Part Number | 22-05-3021 | |||
| Description | CONN HEADER 2POS .100 R/A TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-05-3021 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | White |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.260" (6.60mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 7478 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 05 3021 22053021 WM4300 ND WM4300ND WM4300 |
22-05-3021 Specification Sheet
CONN HEADER 2POS .100 R/A TIN - 22-05-3021 (WM4300-ND)
Related parts:CONN HEADER 2POS .100 R/A TIN - 22-05-3021
Order 'conn header 2pos .100 r/a tin - 22-05-3021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-2021
Order 'conn header 2pos .100 r/a tin - 22-05-2021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4100-ND.
CONN HEADER 2POS 2.5MM R/A TIN - 22-05-1022
Order 'conn header 2pos 2.5mm r/a tin - 22-05-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18799-ND.
CONN HEADER 2POS 2.5MM R/A TIN - 22-05-7025
Order 'conn header 2pos 2.5mm r/a tin - 22-05-7025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18900-ND.
CONN HEADER 3POS .100 R/A TIN - 22-05-2031
Order 'conn header 3pos .100 r/a tin - 22-05-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4101-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-2041
Order 'conn header 4pos .100 r/a tin - 22-05-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4102-ND.
CONN HEADER 5POS .100 R/A TIN - 22-05-2051
Order 'conn header 5pos .100 r/a tin - 22-05-2051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4103-ND.
CONN HEADER 6POS .100 R/A TIN - 22-05-2061
Order 'conn header 6pos .100 r/a tin - 22-05-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4104-ND.
CONN HEADER 7POS .100 R/A TIN - 22-05-2071
Order 'conn header 7pos .100 r/a tin - 22-05-2071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4105-ND.
CONN HEADER 8POS .100 R/A TIN - 22-05-2081
Order 'conn header 8pos .100 r/a tin - 22-05-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4106-ND.
CONN HEADER 9POS .100 R/A TIN - 22-05-2091
Order 'conn header 9pos .100 r/a tin - 22-05-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4107-ND.
CONN HEADER 10POS .100 R/A TIN - 22-05-2101
Order 'conn header 10pos .100 r/a tin - 22-05-2101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4108-ND.
CONN HEADER 11POS .100 R/A TIN - 22-05-2111
Order 'conn header 11pos .100 r/a tin - 22-05-2111' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4109-ND.
CONN HEADER 12POS .100 R/A TIN - 22-05-2121
Order 'conn header 12pos .100 r/a tin - 22-05-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4110-ND.
CONN HEADER 3POS .100 R/A TIN - 22-05-3031
Order 'conn header 3pos .100 r/a tin - 22-05-3031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4301-ND.
Send this link via E-Mail
Help With This Screen