CONN HEADER 4POS .100 R/A TIN - 22-05-2041 - Connectors
| Digi-Key Part Number | WM4102-ND |
1 10 100 500 1000 5000 10000 |
.49000 .42900 .28580 .22860 .18974 .17145 .14859 |
Extended Price
0.49 4.29 28.58 114.30 189.74 857.25 1485.90 |
| Manufacturer Part Number | 22-05-2041 | |||
| Description | CONN HEADER 4POS .100 R/A TIN | |||
| Quantity Available | 2758 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-05-2041 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | White |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.366" (9.30mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 4094 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 05 2041 22052041 WM4102 ND WM4102ND WM4102 |
22-05-2041 Specification Sheet
CONN HEADER 4POS .100 R/A TIN - 22-05-2041 (WM4102-ND) - Connectors
Related parts Connectors:CONN HEADER 4POS .100 R/A TIN - 22-05-2041
Order 'conn header 4pos .100 r/a tin - 22-05-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4102-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
Order 'conn header 4pos .100 r/a tin - 22-05-3041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN HEADER 4POS 2.5MM R/A TIN - 22-05-1042
Order 'conn header 4pos 2.5mm r/a tin - 22-05-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18801-ND.
CONN HEADER 4POS 2.5MM R/A TIN - 22-05-7045
Order 'conn header 4pos 2.5mm r/a tin - 22-05-7045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18902-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-12-2041
Order 'conn header 4pos .100 r/a gold - 22-12-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2735-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-2021
Order 'conn header 2pos .100 r/a tin - 22-05-2021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4100-ND.
CONN HEADER 3POS .100 R/A TIN - 22-05-2031
Order 'conn header 3pos .100 r/a tin - 22-05-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4101-ND.
CONN HEADER 5POS .100 R/A TIN - 22-05-2051
Order 'conn header 5pos .100 r/a tin - 22-05-2051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4103-ND.
CONN HEADER 6POS .100 R/A TIN - 22-05-2061
Order 'conn header 6pos .100 r/a tin - 22-05-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4104-ND.
CONN HEADER 7POS .100 R/A TIN - 22-05-2071
Order 'conn header 7pos .100 r/a tin - 22-05-2071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4105-ND.
CONN HEADER 8POS .100 R/A TIN - 22-05-2081
Order 'conn header 8pos .100 r/a tin - 22-05-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4106-ND.
CONN HEADER 9POS .100 R/A TIN - 22-05-2091
Order 'conn header 9pos .100 r/a tin - 22-05-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4107-ND.
CONN HEADER 10POS .100 R/A TIN - 22-05-2101
Order 'conn header 10pos .100 r/a tin - 22-05-2101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4108-ND.
CONN HEADER 11POS .100 R/A TIN - 22-05-2111
Order 'conn header 11pos .100 r/a tin - 22-05-2111' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4109-ND.
CONN HEADER 12POS .100 R/A TIN - 22-05-2121
Order 'conn header 12pos .100 r/a tin - 22-05-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4110-ND.
Send this link via E-Mail
Help With This Screen