Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 20POS 4.2MM VERT TIN - 39-28-1203

Digi-Key Part Number WM3809-ND
Price Break
1
10
100
500
1000
2500
Unit Price
4.02000
3.54500
2.36370
1.89092
1.56946
1.41819
Extended Price
4.02
35.45
236.37
945.46
1569.46
3545.47
Manufacturer Part Number39-28-1203
DescriptionCONN HEADER 20POS 4.2MM VERT TIN
Quantity Available 690
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-28-1203
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Row Spacing0.165" (4.20mm)
SeriesMini-Fit Jr™ 5566
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness35µin (0.90µm)
Number of Positions 20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 1203
39281203
WM3809 ND
WM3809ND
WM3809

39-28-1203 Specification Sheet

Image of CONN HEADER 20POS 4.2MM VERT TIN - 39-28-1203

CONN HEADER 20POS 4.2MM VERT TIN - 39-28-1203 (WM3809-ND)

Related parts:
CONN HEADER 20POS 4.2MM VERT TIN - 39-28-1203
 Order 'conn header 20pos 4.2mm vert tin - 39-28-1203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3809-ND.
CONN HEADER 20POS 4.2MM R/A TIN - 39-30-1200
 Order 'conn header 20pos 4.2mm r/a tin - 39-30-1200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1360-ND.
CONN HEADER 20POS 4.2MM R/A TIN - 39-30-0200
 Order 'conn header 20pos 4.2mm r/a tin - 39-30-0200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21360-ND.
CONN HEADER 20POS 4.2MM R/A TIN - 39-29-1208
 Order 'conn header 20pos 4.2mm r/a tin - 39-29-1208' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3909-ND.
CONN HEADER 20POS .100 R/A TIN - 22-28-8200
 Order 'conn header 20pos .100 r/a tin - 22-28-8200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6020-ND.
CONN HEADER 20POS .100 R/A TIN - 22-28-8201
 Order 'conn header 20pos .100 r/a tin - 22-28-8201' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6220-ND.
CONN HEADER 20POS 2MM VERT TIN - 39-26-9206
 Order 'conn header 20pos 2mm vert tin - 39-26-9206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9206-ND.
CONN HEADER 20POS 4.2MM VERT TIN - 39-28-8200
 Order 'conn header 20pos 4.2mm vert tin - 39-28-8200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23809-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
 Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
 Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
 Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
 Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
 Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
 Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
 Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 20POS 4.2MM VERT GOL - 39-29-6208 Next: CONN HEADER 20POS 4.2MM VERT TIN - 39-28-8200