CONN HEADER 16POS 4.2MM VERT TIN - 39-28-1163
| Digi-Key Part Number | WM3807-ND |
1 10 100 500 1000 2500 |
3.22000 2.83900 1.89260 1.51406 1.25667 1.13554 |
Extended Price
3.22 28.39 189.26 757.03 1256.67 2838.85 |
| Manufacturer Part Number | 39-28-1163 | |||
| Description | CONN HEADER 16POS 4.2MM VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-28-1163 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 28 1163 39281163 WM3807 ND WM3807ND WM3807 |
39-28-1163 Specification Sheet
CONN HEADER 16POS 4.2MM VERT TIN - 39-28-1163 (WM3807-ND)
Related parts:CONN HEADER 16POS 4.2MM VERT TIN - 39-28-1163
Order 'conn header 16pos 4.2mm vert tin - 39-28-1163' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3807-ND.
CONN HEADER 16POS 4.2MM R/A TIN - 39-30-1160
Order 'conn header 16pos 4.2mm r/a tin - 39-30-1160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1358-ND.
CONN HEADER 16POS 4.2MM R/A TIN - 39-30-0160
Order 'conn header 16pos 4.2mm r/a tin - 39-30-0160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21358-ND.
CONN HEADER 16POS 4.2MM R/A TIN - 39-29-1168
Order 'conn header 16pos 4.2mm r/a tin - 39-29-1168' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3907-ND.
CONN HEADER 16POS .100 R/A TIN - 22-28-8160
Order 'conn header 16pos .100 r/a tin - 22-28-8160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6016-ND.
CONN HEADER 16POS .100 R/A TIN - 22-28-8161
Order 'conn header 16pos .100 r/a tin - 22-28-8161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6216-ND.
CONN HEADER 16POS 2MM VERT TIN - 39-26-9166
Order 'conn header 16pos 2mm vert tin - 39-26-9166' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9166-ND.
CONN HEADER 16POS 4.2MM VERT TIN - 39-28-8160
Order 'conn header 16pos 4.2mm vert tin - 39-28-8160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23807-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
Send this link via E-Mail
Help With This Screen