FIBER OPT 1MM POLY GRN 1.52MTR - IF-810082 - Cables, Wires
| Digi-Key Part Number | IF-810082-ND |
1 |
13.48000 |
Extended Price
13.48 |
| Manufacturer Part Number | IF-810082 | |||
| Description | FIBER OPT 1MM POLY GRN 1.52MTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IF-810082 |
| Vendor | Industrial Fiberoptics |
| Category | Cables, Wires |
| Attenuation - Typ | - |
| Fiber Diameter | 857µm Dia x 1 |
| Jacket (Insulation) Diameter | 1.0mm |
| Jacket (Insulation) Material | Plastic |
| Jacket Color | Green |
| Length | 4.92' (1.50m) |
| Refractive Index - Core | 1.600 |
| Style | Standard |
| Tensile Strength | - |
| Type | Multimode, Simplex |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IF 810082 IF810082 |
IF-810082 Specification Sheet
FIBER OPT 1MM POLY GRN 1.52MTR - IF-810082 (IF-810082-ND) - Cables, Wires
Related parts Cables, Wires:FIBER OPT 1MM POLY GRN 1.52MTR - IF-810082
Order 'fiber opt 1mm poly grn 1.52mtr - IF-810082' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810082-ND.
FIBER OPT .5MM POLY GRN 1.52MTR - IF-810070
Order 'fiber opt .5mm poly grn 1.52mtr - IF-810070' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810070-ND.
FIBER OPT 1.5MM POLY GRN 1.52MTR - IF-810089
Order 'fiber opt 1.5mm poly grn 1.52mtr - IF-810089' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810089-ND.
FIBER OPT .75MM POLY GRN 1.52MTR - IF-810092
Order 'fiber opt .75mm poly grn 1.52mtr - IF-810092' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810092-ND.
FIBER OPT .5MM POLY RED 1.52MTR - IF-810065
Order 'fiber opt .5mm poly red 1.52mtr - IF-810065' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810065-ND.
FIBER OPT .5MM POLY BLUE 1.52MTR - IF-810075
Order 'fiber opt .5mm poly blue 1.52mtr - IF-810075' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810075-ND.
FIBER OPT 1MM ACRYL GRN 1 METER - IF-810080
Order 'fiber opt 1mm acryl grn 1 meter - IF-810080' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810080-ND.
FIBER OPT 1MM POLY RED 1.52 MTR - IF-810087
Order 'fiber opt 1mm poly red 1.52 mtr - IF-810087' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810087-ND.
FIBER OPT .75MM POLY RED 1.52MTR - IF-810091
Order 'fiber opt .75mm poly red 1.52mtr - IF-810091' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810091-ND.
FIBER OPT 1MM ACRYL RED 1 METER - IF-810085
Order 'fiber opt 1mm acryl red 1 meter - IF-810085' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810085-ND.
FIBER OPT 1.5MM POLY RED 3M - IF-810088
Order 'fiber opt 1.5mm poly red 3m - IF-810088' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-810088-ND.
LED IR FIBER OPT 100MBPS 870NM - IF-E91D
Order 'led ir fiber opt 100mbps 870nm - IF-E91D' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB134-ND.
TOOL POLISHING SLURRY FIBER OPT - IF-370060
Order 'tool polishing slurry fiber opt - IF-370060' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370060-ND.
TOOL CUTTER FIBER PROFESSIONAL - IF-FC1
Order 'tool cutter fiber professional - IF-FC1' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB131-ND.
PLAST OPT FIBER COUPLER 50 TO 50 - IF-540
Order 'plast opt fiber coupler 50 to 50 - IF-540' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-540-ND.
Send this link via E-Mail
Help With This Screen
