CONN HEADER 12POS 4.2MM VERT TIN - 39-28-1123
| Digi-Key Part Number | WM3805-ND |
1 10 100 500 1000 2500 |
2.15000 1.89700 1.26450 1.01158 .83961 .75868 |
Extended Price
2.15 18.97 126.45 505.79 839.61 1896.70 |
| Manufacturer Part Number | 39-28-1123 | |||
| Description | CONN HEADER 12POS 4.2MM VERT TIN | |||
| Quantity Available | 1123 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-28-1123 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 28 1123 39281123 WM3805 ND WM3805ND WM3805 |
39-28-1123 Specification Sheet
CONN HEADER 12POS 4.2MM VERT TIN - 39-28-1123 (WM3805-ND)
Related parts:CONN HEADER 12POS 4.2MM VERT TIN - 39-28-1123
Order 'conn header 12pos 4.2mm vert tin - 39-28-1123' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3805-ND.
CONN HEADER 12POS 4.2MM R/A TIN - 39-30-1120
Order 'conn header 12pos 4.2mm r/a tin - 39-30-1120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1356-ND.
CONN HEADER 12POS 4.2MM R/A TIN - 39-30-0120
Order 'conn header 12pos 4.2mm r/a tin - 39-30-0120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21356-ND.
CONN HEADER 12POS 4.2MM R/A TIN - 39-29-1128
Order 'conn header 12pos 4.2mm r/a tin - 39-29-1128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3905-ND.
CONN HEADER 12POS .100 R/A TIN - 22-28-8120
Order 'conn header 12pos .100 r/a tin - 22-28-8120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6012-ND.
CONN HEADER 12POS .100 R/A TIN - 22-28-8121
Order 'conn header 12pos .100 r/a tin - 22-28-8121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6212-ND.
CONN HEADER 12POS 2MM VERT TIN - 39-26-9126
Order 'conn header 12pos 2mm vert tin - 39-26-9126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9126-ND.
CONN HEADER 12POS 4.2MM VERT TIN - 39-28-8120
Order 'conn header 12pos 4.2mm vert tin - 39-28-8120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23805-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
Send this link via E-Mail
Help With This Screen