Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 6POS 4.2MM VERT TIN - 39-28-1063

Digi-Key Part Number WM3802-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.48000
1.30800
.87210
.69770
.57909
.52328
Extended Price
1.48
13.08
87.21
348.85
579.09
1308.20
Manufacturer Part Number39-28-1063
DescriptionCONN HEADER 6POS 4.2MM VERT TIN
Quantity Available 3328
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-28-1063
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Row Spacing0.165" (4.20mm)
SeriesMini-Fit Jr™ 5566
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness35µin (0.90µm)
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 1063
39281063
WM3802 ND
WM3802ND
WM3802

39-28-1063 Specification Sheet

Image of CONN HEADER 6POS 4.2MM VERT TIN - 39-28-1063

CONN HEADER 6POS 4.2MM VERT TIN - 39-28-1063 (WM3802-ND)

Related parts:
CONN HEADER 6POS 4.2MM VERT TIN - 39-28-1063
 Order 'conn header 6pos 4.2mm vert tin - 39-28-1063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3802-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 39-30-1060
 Order 'conn header 6pos 4.2mm r/a tin - 39-30-1060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1353-ND.
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
 Order 'conn header 6pos dl 2mm vert smd - 87759-0614' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 39-30-0060
 Order 'conn header 6pos 4.2mm r/a tin - 39-30-0060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21353-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 39-29-1068
 Order 'conn header 6pos 4.2mm r/a tin - 39-29-1068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3902-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8060
 Order 'conn header 6pos .100 r/a tin - 22-28-8060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6006-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8061
 Order 'conn header 6pos .100 r/a tin - 22-28-8061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6206-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
 Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 6POS 4.2MM VERT TIN - 39-28-8060
 Order 'conn header 6pos 4.2mm vert tin - 39-28-8060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23802-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
 Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
 Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
 Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
 Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
 Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
 Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 6POS 4.2MM VERT TIN - 15-24-7061 Next: CONN HEADER 6POS 4.2MM VERT TIN - 39-28-8060