CONN HEADER 4POS 4.2MM VERT TIN - 39-28-1043
| Digi-Key Part Number | WM3801-ND |
1 10 100 500 1000 2500 |
1.11000 .98100 .65420 .52336 .43439 .39252 |
Extended Price
1.11 9.81 65.42 261.68 434.39 981.30 |
| Manufacturer Part Number | 39-28-1043 | |||
| Description | CONN HEADER 4POS 4.2MM VERT TIN | |||
| Quantity Available | 5847 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-28-1043 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 28 1043 39281043 WM3801 ND WM3801ND WM3801 |
39-28-1043 Specification Sheet
CONN HEADER 4POS 4.2MM VERT TIN - 39-28-1043 (WM3801-ND)
Related parts:CONN HEADER 4POS 4.2MM VERT TIN - 39-28-1043
Order 'conn header 4pos 4.2mm vert tin - 39-28-1043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3801-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-1040
Order 'conn header 4pos 4.2mm r/a tin - 39-30-1040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1352-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-3045
Order 'conn header 4pos 4.2mm r/a tin - 39-30-3045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18447-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-0040
Order 'conn header 4pos 4.2mm r/a tin - 39-30-0040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21352-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-29-1048
Order 'conn header 4pos 4.2mm r/a tin - 39-29-1048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3901-ND.
CONN HEADER 4POS .100 R/A TIN - 22-28-8040
Order 'conn header 4pos .100 r/a tin - 22-28-8040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6004-ND.
CONN HEADER 4POS .100 R/A TIN - 22-28-8041
Order 'conn header 4pos .100 r/a tin - 22-28-8041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6204-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-3046
Order 'conn header 4pos 4.2mm r/a tin - 39-30-3046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24039-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 4POS 4.2MM VERT TIN - 39-28-8040
Order 'conn header 4pos 4.2mm vert tin - 39-28-8040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23801-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
Send this link via E-Mail
Help With This Screen