Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023

Digi-Key Part Number WM3800-ND
Price Break
1
10
100
500
1000
2500
Unit Price
.85000
.75200
.50150
.40122
.33301
.30092
Extended Price
0.85
7.52
50.15
200.61
333.01
752.30
Manufacturer Part Number39-28-1023
DescriptionCONN HEADER 2POS 4.2MM VERT TIN
Quantity Available 6747
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-28-1023
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Row Spacing0.165" (4.20mm)
SeriesMini-Fit Jr™ 5566
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness35µin (0.90µm)
Number of Positions 2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 1023
39281023
WM3800 ND
WM3800ND
WM3800

39-28-1023 Specification Sheet

Image of CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023

CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023 (WM3800-ND)

Related parts:
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023
 Order 'conn header 2pos 4.2mm vert tin - 39-28-1023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3800-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-1020
 Order 'conn header 2pos 4.2mm r/a tin - 39-30-1020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1351-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-0020
 Order 'conn header 2pos 4.2mm r/a tin - 39-30-0020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21351-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-29-1028
 Order 'conn header 2pos 4.2mm r/a tin - 39-29-1028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3900-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8020
 Order 'conn header 2pos .100 r/a tin - 22-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6002-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8021
 Order 'conn header 2pos .100 r/a tin - 22-28-8021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6202-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020
 Order 'conn header 2pos 4.2mm vert tin - 39-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23800-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
 Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
 Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
 Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
 Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
 Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
 Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
 Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
CONN HEADER 12POS 2MM VERT TIN - 39-26-9126
 Order 'conn header 12pos 2mm vert tin - 39-26-9126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9126-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 2POS 4.2MM VERT GOLD - 39-29-6028 Next: CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020