CONN RECEPT 8POS .100 VERT PCB - 22-17-3082
| Digi-Key Part Number | WM3228-ND |
1 10 100 500 1000 2500 |
1.57000 1.38800 .92510 .74010 .61428 .55508 |
Extended Price
1.57 13.88 92.51 370.05 614.28 1387.70 |
| Manufacturer Part Number | 22-17-3082 | |||
| Description | CONN RECEPT 8POS .100 VERT PCB | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-17-3082 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 4455 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 17 3082 22173082 WM3228 ND WM3228ND WM3228 |
22-17-3082 Specification Sheet
CONN RECEPT 8POS .100 VERT PCB - 22-17-3082 (WM3228-ND)
Related parts:CONN RECEPT 8POS .100 VERT PCB - 22-17-3082
Order 'conn recept 8pos .100 vert pcb - 22-17-3082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3228-ND.
CONN RECEPT 8POS .100 VERT PCB - 22-14-2084
Order 'conn recept 8pos .100 vert pcb - 22-14-2084' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3106-ND.
CONN RECEPT 8POS .100 VERT PCB - 22-02-2085
Order 'conn recept 8pos .100 vert pcb - 22-02-2085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3206-ND.
CONN RECEPT 2POS .100 VERT PCB - 22-17-3022
Order 'conn recept 2pos .100 vert pcb - 22-17-3022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3222-ND.
CONN RECEPT 3POS .100 VERT PCB - 22-17-3032
Order 'conn recept 3pos .100 vert pcb - 22-17-3032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3223-ND.
CONN RECEPT 4POS .100 VERT PCB - 22-17-3042
Order 'conn recept 4pos .100 vert pcb - 22-17-3042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3224-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-17-3052
Order 'conn recept 5pos .100 vert pcb - 22-17-3052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3225-ND.
CONN RECEPT 6POS .100 VERT PCB - 22-17-3062
Order 'conn recept 6pos .100 vert pcb - 22-17-3062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3226-ND.
CONN RECEPT 7POS .100 VERT PCB - 22-17-3072
Order 'conn recept 7pos .100 vert pcb - 22-17-3072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3227-ND.
CONN RECEPT 9POS .100 VERT PCB - 22-17-3092
Order 'conn recept 9pos .100 vert pcb - 22-17-3092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3229-ND.
CONN RECEPT 10POS .100 VERT PCB - 22-17-3102
Order 'conn recept 10pos .100 vert pcb - 22-17-3102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3230-ND.
CONN RECEPT 11POS .100 VERT PCB - 22-17-3112
Order 'conn recept 11pos .100 vert pcb - 22-17-3112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3231-ND.
CONN RECEPT 12POS .100 VERT PCB - 22-17-3122
Order 'conn recept 12pos .100 vert pcb - 22-17-3122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3232-ND.
CONN RECEPT 8POS .100 VERT PCB - 22-18-2081
Order 'conn recept 8pos .100 vert pcb - 22-18-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3239-ND.
CONN RECEPT 8POS .100 VERT PCB - 15-44-3204
Order 'conn recept 8pos .100 vert pcb - 15-44-3204' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3204-ND.
Send this link via E-Mail
Help With This Screen