CONN RECEPT 12POS .100 VERT PCB - 22-02-2125 - Connectors
| Digi-Key Part Number | WM3210-ND |
1 10 100 500 1000 2500 |
1.68000 1.47900 .98580 .78860 .65454 .59145 |
Extended Price
1.68 14.79 98.58 394.30 654.54 1478.62 |
| Manufacturer Part Number | 22-02-2125 | |||
| Description | CONN RECEPT 12POS .100 VERT PCB | |||
| Quantity Available | 903 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-02-2125 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 4455 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 02 2125 22022125 WM3210 ND WM3210ND WM3210 |
22-02-2125 Specification Sheet
CONN RECEPT 12POS .100 VERT PCB - 22-02-2125 (WM3210-ND) - Connectors
Related parts Connectors :CONN RECEPT 12POS .100 VERT PCB - 22-02-2125
Order 'conn recept 12pos .100 vert pcb - 22-02-2125' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3210-ND.
CONN RECEPT 12POS .100 VERT PCB - 22-14-2124
Order 'conn recept 12pos .100 vert pcb - 22-14-2124' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3110-ND.
CONN RECEPT 2POS .100 VERT PCB - 22-02-2025
Order 'conn recept 2pos .100 vert pcb - 22-02-2025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3200-ND.
CONN RECEPT 3POS .100 VERT PCB - 22-02-2035
Order 'conn recept 3pos .100 vert pcb - 22-02-2035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3201-ND.
CONN RECEPT 4POS .100 VERT PCB - 22-02-2045
Order 'conn recept 4pos .100 vert pcb - 22-02-2045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3202-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-02-2055
Order 'conn recept 5pos .100 vert pcb - 22-02-2055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3203-ND.
CONN RECEPT 6POS .100 VERT PCB - 22-02-2065
Order 'conn recept 6pos .100 vert pcb - 22-02-2065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3204-ND.
CONN RECEPT 7POS .100 VERT PCB - 22-02-2075
Order 'conn recept 7pos .100 vert pcb - 22-02-2075' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3205-ND.
CONN RECEPT 8POS .100 VERT PCB - 22-02-2085
Order 'conn recept 8pos .100 vert pcb - 22-02-2085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3206-ND.
CONN RECEPT 9POS .100 VERT PCB - 22-02-2095
Order 'conn recept 9pos .100 vert pcb - 22-02-2095' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3207-ND.
CONN RECEPT 10POS .100 VERT PCB - 22-02-2105
Order 'conn recept 10pos .100 vert pcb - 22-02-2105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3208-ND.
CONN RECEPT 11POS .100 VERT PCB - 22-02-2115
Order 'conn recept 11pos .100 vert pcb - 22-02-2115' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3209-ND.
CONN RECEPT 12POS .100 VERT PCB - 22-17-3122
Order 'conn recept 12pos .100 vert pcb - 22-17-3122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3232-ND.
CONN RECEPT 12POS .100 VERT PCB - 22-18-2121
Order 'conn recept 12pos .100 vert pcb - 22-18-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3243-ND.
CONN RECEPT 12POS .100 VERT PCB - 15-44-3206
Order 'conn recept 12pos .100 vert pcb - 15-44-3206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3206-ND.
Send this link via E-Mail
Help With This Screen