FIBER COMM DUPLEX 1.0MMX2X10M - FB141-10-ND
| Digi-Key Part Number | FB141-10-ND |
1 |
36.96000 |
Extended Price
36.96 |
| Manufacturer Part Number | FB141-10-ND | |||
| Description | FIBER COMM DUPLEX 1.0MMX2X10M | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FB141-10-ND |
| Vendor | Industrial Fiber Optics Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Plastic, Optical Fiber |
| Number of Fibers | 2 @ 1000 µm |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FB141 10 ND FB14110ND FB141 10 ND FB14110ND FB141-10 |
FB141-10-ND Specification Sheet
FIBER COMM DUPLEX 1.0MMX2X10M - FB141-10-ND (FB141-10-ND)
Related parts:FIBER COMM DUPLEX 1.0MMX2X10M - FB141-10-ND
Order 'fiber comm duplex 1.0mmx2x10m - FB141-10-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB141-10-ND.
FIBER COMM DUPLEX 1.0MMX2X100M - FB141-100-ND
Order 'fiber comm duplex 1.0mmx2x100m - FB141-100-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB141-100-ND.
FIBER COMM DUPLEX 1.0MMX2X250M - FB141-250-ND
Order 'fiber comm duplex 1.0mmx2x250m - FB141-250-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB141-250-ND.
FIBER COMM DUPLEX 1.0MMX2X25M - FB141-25-ND
Order 'fiber comm duplex 1.0mmx2x25m - FB141-25-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB141-25-ND.
FIBER COMM DUPLEX 1.0MMX2X50M - FB141-50-ND
Order 'fiber comm duplex 1.0mmx2x50m - FB141-50-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB141-50-ND.
FIBER COMM SIMPLEX 1.0MMX1X10M - FB140-10-ND
Order 'fiber comm simplex 1.0mmx1x10m - FB140-10-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB140-10-ND.
FIBER COMM DUPLEX 1.0MMX2X1M - FB141-1-ND
Order 'fiber comm duplex 1.0mmx2x1m - FB141-1-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB141-1-ND.
FIBER COMM SIMPLEX 1.00MMX1X1M - FB140-1-ND
Order 'fiber comm simplex 1.00mmx1x1m - FB140-1-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB140-1-ND.
FIBER COMM SIMPLX 1.0MMX1X100M - FB140-100-ND
Order 'fiber comm simplx 1.0mmx1x100m - FB140-100-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB140-100-ND.
FIBER COMM SIMPLX 1.0MMX1X250M - FB140-250-ND
Order 'fiber comm simplx 1.0mmx1x250m - FB140-250-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB140-250-ND.
FIBER COMM SIMPLEX 1.0MMX1X25M - FB140-25-ND
Order 'fiber comm simplex 1.0mmx1x25m - FB140-25-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB140-25-ND.
FIBER COMM SIMPLEX 1.0MMX1X50M - FB140-50-ND
Order 'fiber comm simplex 1.0mmx1x50m - FB140-50-ND' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB140-50-ND.
FIBER COMM DUPLEX 1.0MMX2X1M - FB144-1-ND
Order 'fiber comm duplex 1.0mmx2x1m - FB144-1-ND' online from Digi-Key. Manufactured by Industrial Fiberoptics (VA). Digi-Key part number FB144-1-ND.
FIBER COMM DUPLEX 1.0MMX2X10M - FB144-10-ND
Order 'fiber comm duplex 1.0mmx2x10m - FB144-10-ND' online from Digi-Key. Manufactured by Industrial Fiberoptics (VA). Digi-Key part number FB144-10-ND.
FIBER OPT 1MM ACRYL GRN 1 METER - IF-810080
Order 'fiber opt 1mm acryl grn 1 meter - IF-810080' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-810080-ND.
Send this link via E-Mail
Help With This Screen