CONN HEADER 12POS .100 VERT GOLD - 22-10-2121
| Digi-Key Part Number | WM2732-ND |
1 10 100 500 1000 5000 10000 |
3.08000 2.72100 1.81390 1.45110 1.20441 1.08833 .94322 |
Extended Price
3.08 27.21 181.39 725.55 1204.41 5441.65 9432.20 |
| Manufacturer Part Number | 22-10-2121 | |||
| Description | CONN HEADER 12POS .100 VERT GOLD | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-10-2121 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | White |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 4030 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 10 2121 22102121 WM2732 ND WM2732ND WM2732 |
22-10-2121 Specification Sheet
CONN HEADER 12POS .100 VERT GOLD - 22-10-2121 (WM2732-ND)
Related parts:CONN HEADER 12POS .100 VERT GOLD - 22-10-2121
Order 'conn header 12pos .100 vert gold - 22-10-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2732-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-29-2121
Order 'conn header 12pos .100 vert gold - 22-29-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2754-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-28-4125
Order 'conn header 12pos .100 vert gold - 22-28-4125' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4125-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-28-4126
Order 'conn header 12pos .100 vert gold - 22-28-4126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4126-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-28-4127
Order 'conn header 12pos .100 vert gold - 22-28-4127' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4127-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-28-4128
Order 'conn header 12pos .100 vert gold - 22-28-4128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4128-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-11-2122
Order 'conn header 12pos .100 vert gold - 22-11-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2710-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-10-2021
Order 'conn header 2pos .100 vert gold - 22-10-2021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2722-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-10-2031
Order 'conn header 3pos .100 vert gold - 22-10-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2723-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-10-2041
Order 'conn header 4pos .100 vert gold - 22-10-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2724-ND.
CONN HEADER 5POS .100 VERT GOLD - 22-10-2051
Order 'conn header 5pos .100 vert gold - 22-10-2051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2725-ND.
CONN HEADER 6POS .100 VERT GOLD - 22-10-2061
Order 'conn header 6pos .100 vert gold - 22-10-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2726-ND.
CONN HEADER 7POS .100 VERT GOLD - 22-10-2071
Order 'conn header 7pos .100 vert gold - 22-10-2071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2727-ND.
CONN HEADER 8POS .100 VERT GOLD - 22-10-2081
Order 'conn header 8pos .100 vert gold - 22-10-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2728-ND.
CONN HEADER 9POS .100 VERT GOLD - 22-10-2091
Order 'conn header 9pos .100 vert gold - 22-10-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2729-ND.
Send this link via E-Mail
Help With This Screen