CONN HDR DUAL 74POS .100 R/A TIN - 71764-0074
| Digi-Key Part Number | WM27174-ND |
1 10 100 500 1000 5000 10000 |
5.52000 4.87000 3.24690 2.59750 2.15593 1.94813 1.68838 |
Extended Price
5.52 48.70 324.69 1298.75 2155.93 9740.65 16883.80 |
| Manufacturer Part Number | 71764-0074 | |||
| Description | CONN HDR DUAL 74POS .100 R/A TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71764-0074 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 71764 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 74 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71764 0074 717640074 WM27174 ND WM27174ND WM27174 |
CONN HDR DUAL 74POS .100 R/A TIN - 71764-0074 (WM27174-ND)
Related parts:CONN HDR DUAL 74POS .100 R/A TIN - 71764-0074
Order 'conn hdr dual 74pos .100 r/a tin - 71764-0074' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27174-ND.
CONN HDR DUAL 74POS .100 R/A AU - 71764-0174
Order 'conn hdr dual 74pos .100 r/a au - 71764-0174' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27074-ND.
CONN HDR DUAL 4POS .100 R/A TIN - 71764-0004
Order 'conn hdr dual 4pos .100 r/a tin - 71764-0004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27104-ND.
CONN HDR DUAL 6POS .100 R/A TIN - 71764-0006
Order 'conn hdr dual 6pos .100 r/a tin - 71764-0006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27106-ND.
CONN HDR DUAL 8POS .100 R/A TIN - 71764-0008
Order 'conn hdr dual 8pos .100 r/a tin - 71764-0008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27108-ND.
CONN HDR DUAL 10POS .100 R/A TIN - 71764-0010
Order 'conn hdr dual 10pos .100 r/a tin - 71764-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27110-ND.
CONN HDR DUAL 12POS .100 R/A TIN - 71764-0012
Order 'conn hdr dual 12pos .100 r/a tin - 71764-0012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27112-ND.
CONN HDR DUAL 14POS .100 R/A TIN - 71764-0014
Order 'conn hdr dual 14pos .100 r/a tin - 71764-0014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27114-ND.
CONN HDR DUAL 16POS .100 R/A TIN - 71764-0016
Order 'conn hdr dual 16pos .100 r/a tin - 71764-0016' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27116-ND.
CONN HDR DUAL 18POS .100 R/A TIN - 71764-0018
Order 'conn hdr dual 18pos .100 r/a tin - 71764-0018' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27118-ND.
CONN HDR DUAL 20POS .100 R/A TIN - 71764-0020
Order 'conn hdr dual 20pos .100 r/a tin - 71764-0020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27120-ND.
CONN HDR DUAL 22POS .100 R/A TIN - 71764-0022
Order 'conn hdr dual 22pos .100 r/a tin - 71764-0022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27122-ND.
CONN HDR DUAL 24POS .100 R/A TIN - 71764-0024
Order 'conn hdr dual 24pos .100 r/a tin - 71764-0024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27124-ND.
CONN HDR DUAL 26POS .100 R/A TIN - 71764-0026
Order 'conn hdr dual 26pos .100 r/a tin - 71764-0026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27126-ND.
CONN HDR DUAL 28POS .100 R/A TIN - 71764-0028
Order 'conn hdr dual 28pos .100 r/a tin - 71764-0028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27128-ND.
Send this link via E-Mail
Help With This Screen