CONN HDR DUAL 52POS .100 R/A TIN - 71764-0052 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0052
| Digi-Key Part Number | WM27152-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 71764-0052 | |||
| Description | CONN HDR DUAL 52POS .100 R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71764-0052 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 52 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71764 0052 717640052 WM27152 ND WM27152ND WM27152 |
71764-0052 Specification Sheet
CONN HDR DUAL 52POS .100 R/A TIN - 71764-0052 (WM27152-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0052CONN HDR DUAL 52POS .100 R/A TIN - 71764-0052
Order 'conn hdr dual 52pos .100 r/a tin - 71764-0052' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27152-ND.
CONN HDR DUAL 4POS .100 R/A TIN - 71764-0004
Order 'conn hdr dual 4pos .100 r/a tin - 71764-0004' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27104-ND.
CONN HDR DUAL 6POS .100 R/A TIN - 71764-0006
Order 'conn hdr dual 6pos .100 r/a tin - 71764-0006' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27106-ND.
CONN HDR DUAL 8POS .100 R/A TIN - 71764-0008
Order 'conn hdr dual 8pos .100 r/a tin - 71764-0008' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27108-ND.
CONN HDR DUAL 10POS .100 R/A TIN - 71764-0010
Order 'conn hdr dual 10pos .100 r/a tin - 71764-0010' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27110-ND.
CONN HDR DUAL 12POS .100 R/A TIN - 71764-0012
Order 'conn hdr dual 12pos .100 r/a tin - 71764-0012' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27112-ND.
CONN HDR DUAL 14POS .100 R/A TIN - 71764-0014
Order 'conn hdr dual 14pos .100 r/a tin - 71764-0014' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27114-ND.
CONN HDR DUAL 16POS .100 R/A TIN - 71764-0016
Order 'conn hdr dual 16pos .100 r/a tin - 71764-0016' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27116-ND.
CONN HDR DUAL 18POS .100 R/A TIN - 71764-0018
Order 'conn hdr dual 18pos .100 r/a tin - 71764-0018' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27118-ND.
CONN HDR DUAL 20POS .100 R/A TIN - 71764-0020
Order 'conn hdr dual 20pos .100 r/a tin - 71764-0020' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27120-ND.
CONN HDR DUAL 22POS .100 R/A TIN - 71764-0022
Order 'conn hdr dual 22pos .100 r/a tin - 71764-0022' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27122-ND.
CONN HDR DUAL 24POS .100 R/A TIN - 71764-0024
Order 'conn hdr dual 24pos .100 r/a tin - 71764-0024' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27124-ND.
CONN HDR DUAL 26POS .100 R/A TIN - 71764-0026
Order 'conn hdr dual 26pos .100 r/a tin - 71764-0026' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27126-ND.
CONN HDR DUAL 28POS .100 R/A TIN - 71764-0028
Order 'conn hdr dual 28pos .100 r/a tin - 71764-0028' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27128-ND.
CONN HDR DUAL 32POS .100 R/A TIN - 71764-0032
Order 'conn hdr dual 32pos .100 r/a tin - 71764-0032' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27132-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0052
Send this link via E-Mail
Help With This Screen
