CONN HDR DUAL 38POS .100 R/A TIN - 71764-0038 - Connectors
| Digi-Key Part Number | WM27138-ND |
1 10 100 500 1000 5000 10000 |
2.94000 2.59200 1.72810 1.38250 1.14748 1.03688 .89863 |
Extended Price
2.94 25.92 172.81 691.25 1147.48 5184.40 8986.30 |
| Manufacturer Part Number | 71764-0038 | |||
| Description | CONN HDR DUAL 38POS .100 R/A TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71764-0038 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 71764 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 38 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71764 0038 717640038 WM27138 ND WM27138ND WM27138 |
CONN HDR DUAL 38POS .100 R/A TIN - 71764-0038 (WM27138-ND) - Connectors
Related parts Connectors:CONN HDR DUAL 38POS .100 R/A TIN - 71764-0038
Order 'conn hdr dual 38pos .100 r/a tin - 71764-0038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27138-ND.
CONN HDR DUAL 38POS .100 R/A AU - 71764-0138
Order 'conn hdr dual 38pos .100 r/a au - 71764-0138' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27038-ND.
CONN HDR DUAL 4POS .100 R/A TIN - 71764-0004
Order 'conn hdr dual 4pos .100 r/a tin - 71764-0004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27104-ND.
CONN HDR DUAL 6POS .100 R/A TIN - 71764-0006
Order 'conn hdr dual 6pos .100 r/a tin - 71764-0006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27106-ND.
CONN HDR DUAL 8POS .100 R/A TIN - 71764-0008
Order 'conn hdr dual 8pos .100 r/a tin - 71764-0008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27108-ND.
CONN HDR DUAL 10POS .100 R/A TIN - 71764-0010
Order 'conn hdr dual 10pos .100 r/a tin - 71764-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27110-ND.
CONN HDR DUAL 12POS .100 R/A TIN - 71764-0012
Order 'conn hdr dual 12pos .100 r/a tin - 71764-0012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27112-ND.
CONN HDR DUAL 14POS .100 R/A TIN - 71764-0014
Order 'conn hdr dual 14pos .100 r/a tin - 71764-0014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27114-ND.
CONN HDR DUAL 16POS .100 R/A TIN - 71764-0016
Order 'conn hdr dual 16pos .100 r/a tin - 71764-0016' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27116-ND.
CONN HDR DUAL 18POS .100 R/A TIN - 71764-0018
Order 'conn hdr dual 18pos .100 r/a tin - 71764-0018' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27118-ND.
CONN HDR DUAL 20POS .100 R/A TIN - 71764-0020
Order 'conn hdr dual 20pos .100 r/a tin - 71764-0020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27120-ND.
CONN HDR DUAL 22POS .100 R/A TIN - 71764-0022
Order 'conn hdr dual 22pos .100 r/a tin - 71764-0022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27122-ND.
CONN HDR DUAL 24POS .100 R/A TIN - 71764-0024
Order 'conn hdr dual 24pos .100 r/a tin - 71764-0024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27124-ND.
CONN HDR DUAL 26POS .100 R/A TIN - 71764-0026
Order 'conn hdr dual 26pos .100 r/a tin - 71764-0026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27126-ND.
CONN HDR DUAL 28POS .100 R/A TIN - 71764-0028
Order 'conn hdr dual 28pos .100 r/a tin - 71764-0028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27128-ND.
Send this link via E-Mail
Help With This Screen