CONN HEADER 10POS .100 VERT GOLD - 22-11-2102 - Connectors
| Digi-Key Part Number | WM2708-ND |
1 10 100 500 1000 5000 10000 |
2.50000 2.20400 1.46950 1.17560 .97575 .88170 .76414 |
Extended Price
2.50 22.04 146.95 587.80 975.75 4408.50 7641.40 |
| Manufacturer Part Number | 22-11-2102 | |||
| Description | CONN HEADER 10POS .100 VERT GOLD | |||
| Quantity Available | 1206 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-11-2102 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | White |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | KK® 6373 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 11 2102 22112102 WM2708 ND WM2708ND WM2708 |
22-11-2102 Specification Sheet
CONN HEADER 10POS .100 VERT GOLD - 22-11-2102 (WM2708-ND) - Connectors
Related parts Connectors:CONN HEADER 10POS .100 VERT GOLD - 22-11-2102
Order 'conn header 10pos .100 vert gold - 22-11-2102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2708-ND.
CONN HEADER 10POS .100 VERT GOLD - 22-28-4105
Order 'conn header 10pos .100 vert gold - 22-28-4105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4105-ND.
CONN HEADER 10POS .100 VERT GOLD - 22-28-4106
Order 'conn header 10pos .100 vert gold - 22-28-4106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4106-ND.
CONN HEADER 10POS .100 VERT GOLD - 22-28-4107
Order 'conn header 10pos .100 vert gold - 22-28-4107' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4107-ND.
CONN HEADER 10POS .100 VERT GOLD - 22-28-4108
Order 'conn header 10pos .100 vert gold - 22-28-4108' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4108-ND.
CONN HEADER 2POS .100 VERT GOLD - 22-11-2022
Order 'conn header 2pos .100 vert gold - 22-11-2022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2700-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-11-2032
Order 'conn header 3pos .100 vert gold - 22-11-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2701-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-11-2042
Order 'conn header 4pos .100 vert gold - 22-11-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2702-ND.
CONN HEADER 5POS .100 VERT GOLD - 22-11-2052
Order 'conn header 5pos .100 vert gold - 22-11-2052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2703-ND.
CONN HEADER 6POS .100 VERT GOLD - 22-11-2062
Order 'conn header 6pos .100 vert gold - 22-11-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2704-ND.
CONN HEADER 7POS .100 VERT GOLD - 22-11-2072
Order 'conn header 7pos .100 vert gold - 22-11-2072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2705-ND.
CONN HEADER 8POS .100 VERT GOLD - 22-11-2082
Order 'conn header 8pos .100 vert gold - 22-11-2082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2706-ND.
CONN HEADER 9POS .100 VERT GOLD - 22-11-2092
Order 'conn header 9pos .100 vert gold - 22-11-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2707-ND.
CONN HEADER 11POS .100 VERT GOLD - 22-11-2112
Order 'conn header 11pos .100 vert gold - 22-11-2112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2709-ND.
CONN HEADER 12POS .100 VERT GOLD - 22-11-2122
Order 'conn header 12pos .100 vert gold - 22-11-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2710-ND.
Send this link via E-Mail
Help With This Screen