Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0126
CONN HDR DUAL 26POS .100 R/A AU - 71764-0126 - Connectors, Interconnects
| Digi-Key Part Number | WM27026-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 71764-0126 | |||
| Description | CONN HDR DUAL 26POS .100 R/A AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71764-0126 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71764 0126 717640126 WM27026 ND WM27026ND WM27026 |
71764-0126 Specification Sheet
CONN HDR DUAL 26POS .100 R/A AU - 71764-0126 (WM27026-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0126Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0126
Order 'conn hdr dual 26pos .100 r/a au - 71764-0126' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27026-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0106
Order 'conn hdr dual 6pos .100 r/a au - 71764-0106' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27006-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0108
Order 'conn hdr dual 8pos .100 r/a au - 71764-0108' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27008-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0110
Order 'conn hdr dual 10pos .100 r/a au - 71764-0110' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27010-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0112
Order 'conn hdr dual 12pos .100 r/a au - 71764-0112' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27012-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0114
Order 'conn hdr dual 14pos .100 r/a au - 71764-0114' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27014-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0116
Order 'conn hdr dual 16pos .100 r/a au - 71764-0116' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27016-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0118
Order 'conn hdr dual 18pos .100 r/a au - 71764-0118' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27018-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0120
Order 'conn hdr dual 20pos .100 r/a au - 71764-0120' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27020-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0122
Order 'conn hdr dual 22pos .100 r/a au - 71764-0122' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27022-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0124
Order 'conn hdr dual 24pos .100 r/a au - 71764-0124' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27024-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0128
Order 'conn hdr dual 28pos .100 r/a au - 71764-0128' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27028-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 71764-0130
Order 'conn hdr dual 30pos .100 r/a au - 71764-0130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM27030-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0132
Order 'conn hdr dual 32pos .100 r/a au - 71764-0132' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27032-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0134
Order 'conn hdr dual 34pos .100 r/a au - 71764-0134' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27034-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 71764-0126
Send this link via E-Mail
Help With This Screen
