CONN HDR DUAL 52POS .100 SRT TIN - 10-89-7521
| Digi-Key Part Number | WM26952-ND |
1 10 100 500 1000 5000 10000 |
3.94000 3.47300 2.31530 1.85224 1.53736 1.38918 1.20396 |
Extended Price
3.94 34.73 231.53 926.12 1537.36 6945.90 12039.60 |
| Manufacturer Part Number | 10-89-7521 | |||
| Description | CONN HDR DUAL 52POS .100 SRT TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-89-7521 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 70280 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 52 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 89 7521 10897521 WM26952 ND WM26952ND WM26952 |
CONN HDR DUAL 52POS .100 SRT TIN - 10-89-7521 (WM26952-ND)
Related parts:CONN HDR DUAL 52POS .100 SRT TIN - 10-89-7521
Order 'conn hdr dual 52pos .100 srt tin - 10-89-7521' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26952-ND.
CONN HDR DUAL 52POS .100 SRT AU - 10-89-7522
Order 'conn hdr dual 52pos .100 srt au - 10-89-7522' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26852-ND.
CONN HDR DUAL 4POS .100 SRT TIN - 10-89-7041
Order 'conn hdr dual 4pos .100 srt tin - 10-89-7041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26904-ND.
CONN HDR DUAL 6POS .100 SRT TIN - 10-89-7061
Order 'conn hdr dual 6pos .100 srt tin - 10-89-7061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26906-ND.
CONN HDR DUAL 8POS .100 SRT TIN - 10-89-7081
Order 'conn hdr dual 8pos .100 srt tin - 10-89-7081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26908-ND.
CONN HDR DUAL 10POS .100 SRT TIN - 10-89-7101
Order 'conn hdr dual 10pos .100 srt tin - 10-89-7101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26910-ND.
CONN HDR DUAL 12POS .100 SRT TIN - 10-89-7121
Order 'conn hdr dual 12pos .100 srt tin - 10-89-7121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26912-ND.
CONN HDR DUAL 14POS .100 SRT TIN - 10-89-7141
Order 'conn hdr dual 14pos .100 srt tin - 10-89-7141' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26914-ND.
CONN HDR DUAL 16POS .100 SRT TIN - 10-89-7161
Order 'conn hdr dual 16pos .100 srt tin - 10-89-7161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26916-ND.
CONN HDR DUAL 18POS .100 SRT TIN - 10-89-7181
Order 'conn hdr dual 18pos .100 srt tin - 10-89-7181' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26918-ND.
CONN HDR DUAL 20POS .100 SRT TIN - 10-89-7201
Order 'conn hdr dual 20pos .100 srt tin - 10-89-7201' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26920-ND.
CONN HDR DUAL 22POS .100 SRT TIN - 10-89-7221
Order 'conn hdr dual 22pos .100 srt tin - 10-89-7221' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26922-ND.
CONN HDR DUAL 24POS .100 SRT TIN - 10-89-7241
Order 'conn hdr dual 24pos .100 srt tin - 10-89-7241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26924-ND.
CONN HDR DUAL 26POS .100 SRT TIN - 10-89-7261
Order 'conn hdr dual 26pos .100 srt tin - 10-89-7261' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26926-ND.
CONN HDR DUAL 28POS .100 SRT TIN - 10-89-7281
Order 'conn hdr dual 28pos .100 srt tin - 10-89-7281' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26928-ND.
Send this link via E-Mail
Help With This Screen