CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (1000 FT.)
| Digi-Key Part Number | AG303-1000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 502989-1 (1000 FT.) | |||
| Description | CABLE F/OPTIC RISER MULTI 6 COND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 502989-1 (1000 FT.) |
| Vendor | Tyco Electronics |
| Category | Cables, Wires |
| Attenuation - Typ | 2.9dB/km |
| Fiber Diameter | 62.5µm Dia x 1 |
| Jacket (Insulation) Diameter | 6.5mm |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket Color | Orange |
| Length | 1000' (304.8m) |
| Refractive Index - Core | - |
| Style | Riser |
| Tensile Strength | 77kg |
| Type | Multimode, Simplex |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
502989 1 1000 FT 5029891 1000 FT AG303 1000 ND AG3031000ND AG303-1000 |
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (1000 FT.) (AG303-1000-ND)
Related parts :CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (1000 FT.)
Order 'cable f/optic riser multi 6 cond - 502989-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-1000-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (500 FT.)
Order 'cable f/optic riser multi 6 cond - 502989-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-500-ND.
CABLE F/OPTIC RISER MULTI 2 COND - 502984-1 (1000 FT.)
Order 'cable f/optic riser multi 2 cond - 502984-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG301-1000-ND.
CABLE F/OPTIC RISER MULTI 4 COND - 502985-1 (1000 FT.)
Order 'cable f/optic riser multi 4 cond - 502985-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG302-1000-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1
Order 'cable f/optic riser multi 6 cond - 502989-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-3300-ND.
CABLE F/OPTIC PLEN MULTI 6 COND - 502993-1 (1000 FT.)
Order 'cable f/optic plen multi 6 cond - 502993-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG403-1000-ND.
CABLE F/OPTIC RISER MULTI 2 COND - 502984-1 (500 FT.)
Order 'cable f/optic riser multi 2 cond - 502984-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG301-500-ND.
CABLE F/OPTIC RISER MULTI 4 COND - 502985-1 (500 FT.)
Order 'cable f/optic riser multi 4 cond - 502985-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG302-500-ND.
CABLE F/OPTIC PLEN MULTI 2 COND - 502987-1 (1000 FT.)
Order 'cable f/optic plen multi 2 cond - 502987-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG401-1000-ND.
CABLE F/OPTIC PLEN MULTI 4 COND - 502988-1 (1000 FT.)
Order 'cable f/optic plen multi 4 cond - 502988-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG402-1000-ND.
CABLE F/OPTIC PLEN MULTI 6 COND - 502993-1 (500 FT.)
Order 'cable f/optic plen multi 6 cond - 502993-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG403-500-ND.
CABLE F/OPTIC RISER MULTI 2 COND - 502984-1
Order 'cable f/optic riser multi 2 cond - 502984-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG301-3300-ND.
CABLE F/OPTIC RISER MULTI 4 COND - 502985-1
Order 'cable f/optic riser multi 4 cond - 502985-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG302-3300-ND.
CABLE F/OPTIC PLEN MULTI 2 COND - 502987-1 (500 FT.)
Order 'cable f/optic plen multi 2 cond - 502987-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG401-500-ND.
CABLE F/OPTIC PLEN MULTI 4 COND - 502988-1 (500 FT.)
Order 'cable f/optic plen multi 4 cond - 502988-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG402-500-ND.
Send this link via E-Mail
Help With This Screen
