CONN HDR DUAL 62POS .100 SRT AU - 10-89-7622
| Digi-Key Part Number | WM26862-ND |
1 10 100 500 1000 5000 10000 |
5.64000 4.97500 3.31670 2.65338 2.20231 1.99004 1.72470 |
Extended Price
5.64 49.75 331.67 1326.69 2202.31 9950.20 17247.00 |
| Manufacturer Part Number | 10-89-7622 | |||
| Description | CONN HDR DUAL 62POS .100 SRT AU | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-89-7622 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 70280 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 62 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 89 7622 10897622 WM26862 ND WM26862ND WM26862 |
CONN HDR DUAL 62POS .100 SRT AU - 10-89-7622 (WM26862-ND)
Related parts:CONN HDR DUAL 62POS .100 SRT AU - 10-89-7622
Order 'conn hdr dual 62pos .100 srt au - 10-89-7622' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26862-ND.
CONN HDR DUAL 4POS .100 SRT AU - 10-89-7042
Order 'conn hdr dual 4pos .100 srt au - 10-89-7042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26804-ND.
CONN HDR DUAL 6POS .100 SRT AU - 10-89-7062
Order 'conn hdr dual 6pos .100 srt au - 10-89-7062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26806-ND.
CONN HDR DUAL 8POS .100 SRT AU - 10-89-7082
Order 'conn hdr dual 8pos .100 srt au - 10-89-7082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26808-ND.
CONN HDR DUAL 10POS .100 SRT AU - 10-89-7102
Order 'conn hdr dual 10pos .100 srt au - 10-89-7102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26810-ND.
CONN HDR DUAL 12POS .100 SRT AU - 10-89-7122
Order 'conn hdr dual 12pos .100 srt au - 10-89-7122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26812-ND.
CONN HDR DUAL 14POS .100 SRT AU - 10-89-7142
Order 'conn hdr dual 14pos .100 srt au - 10-89-7142' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26814-ND.
CONN HDR DUAL 16POS .100 SRT AU - 10-89-7162
Order 'conn hdr dual 16pos .100 srt au - 10-89-7162' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26816-ND.
CONN HDR DUAL 18POS .100 SRT AU - 10-89-7182
Order 'conn hdr dual 18pos .100 srt au - 10-89-7182' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26818-ND.
CONN HDR DUAL 20POS .100 SRT AU - 10-89-7202
Order 'conn hdr dual 20pos .100 srt au - 10-89-7202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26820-ND.
CONN HDR DUAL 22POS .100 SRT AU - 10-89-7222
Order 'conn hdr dual 22pos .100 srt au - 10-89-7222' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26822-ND.
CONN HDR DUAL 24POS .100 SRT AU - 10-89-7242
Order 'conn hdr dual 24pos .100 srt au - 10-89-7242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26824-ND.
CONN HDR DUAL 26POS .100 SRT AU - 10-89-7262
Order 'conn hdr dual 26pos .100 srt au - 10-89-7262' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26826-ND.
CONN HDR DUAL 28POS .100 SRT AU - 10-89-7282
Order 'conn hdr dual 28pos .100 srt au - 10-89-7282' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26828-ND.
CONN HDR DUAL 30POS .100 SRT AU - 10-89-7302
Order 'conn hdr dual 30pos .100 srt au - 10-89-7302' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM26830-ND.
Send this link via E-Mail
Help With This Screen