Keywords:





CONN HEADER 7POS 3MM VERT GOLD - 43650-0716

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0716

Digi-Key Part Number WM2477-ND
Price Break
1
10
100
500
1000
2500
Unit Price
2.27000
1.99900
1.33250
1.06600
.88478
.79950
Extended Price
2.27
19.99
133.25
533.00
884.78
1998.75
Manufacturer Part Number43650-0716
DescriptionCONN HEADER 7POS 3MM VERT GOLD
Quantity Available 1023
All prices are in USD

Purchase Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0716
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0716
Technical/Catalog Information43650-0716
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Row Spacing-
PackagingTray
Fastening TypeRamp
TerminationPress-Fit
Contact Finish Thickness15µin (0.38µm)
Number of Positions 7
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43650 0716
436500716
WM2477 ND
WM2477ND
WM2477

43650-0716 Specification Sheet

Image of CONN HEADER 7POS 3MM VERT GOLD - 43650-0716

CONN HEADER 7POS 3MM VERT GOLD - 43650-0716 (WM2477-ND)

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0716
CONN HEADER 7POS 3MM VERT GOLD - 43650-0716
 Order 'conn header 7pos 3mm vert gold - 43650-0716' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2477-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43650-0216
 Order 'conn header 2pos 3mm vert gold - 43650-0216' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1922-ND.
CONN HEADER 3POS 3MM VERT GOLD - 43650-0316
 Order 'conn header 3pos 3mm vert gold - 43650-0316' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1923-ND.
CONN HEADER 4POS 3MM VERT GOLD - 43650-0416
 Order 'conn header 4pos 3mm vert gold - 43650-0416' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1924-ND.
CONN HEADER 5POS 3MM VERT GOLD - 43650-0516
 Order 'conn header 5pos 3mm vert gold - 43650-0516' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1925-ND.
CONN HEADER 6POS 3MM VERT GOLD - 43650-0616
 Order 'conn header 6pos 3mm vert gold - 43650-0616' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1926-ND.
CONN HEADER 8POS 3MM VERT GOLD - 43650-0816
 Order 'conn header 8pos 3mm vert gold - 43650-0816' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2478-ND.
CONN HEADER 9POS 3MM VERT GOLD - 43650-0916
 Order 'conn header 9pos 3mm vert gold - 43650-0916' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2479-ND.
CONN HEADER 10POS 3MM VERT GOLD - 43650-1016
 Order 'conn header 10pos 3mm vert gold - 43650-1016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2480-ND.
CONN HEADER 11POS 3MM VERT GOLD - 43650-1116
 Order 'conn header 11pos 3mm vert gold - 43650-1116' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2481-ND.
CONN HEADER 12POS 3MM VERT GOLD - 43650-1216
 Order 'conn header 12pos 3mm vert gold - 43650-1216' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2482-ND.
CONN HEADER 7POS 3MM SMD GOLD - 43650-0725
 Order 'conn header 7pos 3mm smd gold - 43650-0725' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2643CT-ND.
CONN HEADER 7POS 3MM SMD GOLD - 43650-0725
 Order 'conn header 7pos 3mm smd gold - 43650-0725' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2643TR-ND.
CONN HEADER 7POS 3MM SMD GOLD - 43650-0725
 Order 'conn header 7pos 3mm smd gold - 43650-0725' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2643DKR-ND.
CONN HEADER 7POS 3MM VERT TIN - 43650-0715
 Order 'conn header 7pos 3mm vert tin - 43650-0715' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2471-ND.

Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0716
Send this link via E-Mail
Help With This Screen

CONN HEADER 7POS 3MM VERT GOLD - 43650-0716
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 7POS 3MM SMD TIN - 43650-0724 Next: CONN HEADER 7POS 3MM VERT TIN - 43650-0715
CONN HEADER 7POS 3MM VERT GOLD - 43650-0716