Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0715
CONN HEADER 7POS 3MM VERT TIN - 43650-0715 - Connectors, Interconnects
| Digi-Key Part Number | WM2471-ND |
1 10 100 500 1000 2500 |
1.81000 1.59800 1.06550 .85240 .70749 .63930 |
Extended Price
1.81 15.98 106.55 426.20 707.49 1598.25 |
| Manufacturer Part Number | 43650-0715 | |||
| Description | CONN HEADER 7POS 3MM VERT TIN | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43650-0715 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43650 0715 436500715 WM2471 ND WM2471ND WM2471 |
43650-0715 Specification Sheet
CONN HEADER 7POS 3MM VERT TIN - 43650-0715 (WM2471-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0715Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0715
Order 'conn header 7pos 3mm vert tin - 43650-0715' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2471-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0215
Order 'conn header 2pos 3mm vert tin - 43650-0215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1917-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0315
Order 'conn header 3pos 3mm vert tin - 43650-0315' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1918-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0415
Order 'conn header 4pos 3mm vert tin - 43650-0415' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1919-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0515
Order 'conn header 5pos 3mm vert tin - 43650-0515' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1920-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0615
Order 'conn header 6pos 3mm vert tin - 43650-0615' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1921-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0815
Order 'conn header 8pos 3mm vert tin - 43650-0815' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2472-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0915
Order 'conn header 9pos 3mm vert tin - 43650-0915' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2473-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-1015
Order 'conn header 10pos 3mm vert tin - 43650-1015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2474-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-1115
Order 'conn header 11pos 3mm vert tin - 43650-1115' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2475-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-1215
Order 'conn header 12pos 3mm vert tin - 43650-1215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2476-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0724
Order 'conn header 7pos 3mm smd tin - 43650-0724' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2632CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0724
Order 'conn header 7pos 3mm smd tin - 43650-0724' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2632TR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0724
Order 'conn header 7pos 3mm smd tin - 43650-0724' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2632DKR-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0716
Order 'conn header 7pos 3mm vert gold - 43650-0716' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2477-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0715
Send this link via E-Mail
Help With This Screen
