CONN HEADER 12POS 3MM RT ANG SMD - 43650-1213 - Connectors, Interconnects
| Digi-Key Part Number | WM2470-ND |
1 10 100 500 1000 2500 |
7.24000 6.39000 4.26030 3.40820 2.82881 2.55615 |
Extended Price
7.24 63.90 426.03 1704.10 2828.81 6390.38 |
| Manufacturer Part Number | 43650-1213 | |||
| Description | CONN HEADER 12POS 3MM RT ANG SMD | |||
| Quantity Available | 232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43650-1213 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43650 1213 436501213 WM2470 ND WM2470ND WM2470 |
43650-1213 Specification Sheet
CONN HEADER 12POS 3MM RT ANG SMD - 43650-1213 (WM2470-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 12POS 3MM RT ANG SMD - 43650-1213
Order 'conn header 12pos 3mm rt ang smd - 43650-1213' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2470-ND.
CONN HEADER 12POS 3MM RT ANG SMD - 43650-1209
Order 'conn header 12pos 3mm rt ang smd - 43650-1209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2452-ND.
CONN HEADER 12POS 3MM RT ANG SMD - 43650-1210
Order 'conn header 12pos 3mm rt ang smd - 43650-1210' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2458-ND.
CONN HEADER 12POS 3MM RT ANG SMD - 43650-1212
Order 'conn header 12pos 3mm rt ang smd - 43650-1212' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2464-ND.
CONN HEADER 12POS 3MM RT ANG TIN - 43650-1200
Order 'conn header 12pos 3mm rt ang tin - 43650-1200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2428-ND.
CONN HEADER 12POS 3MM RT ANG AU - 43650-1201
Order 'conn header 12pos 3mm rt ang au - 43650-1201' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2434-ND.
CONN HEADER 12POS 3MM RT ANG TIN - 43650-1203
Order 'conn header 12pos 3mm rt ang tin - 43650-1203' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2440-ND.
CONN HEADER 12POS 3MM RT ANG AU - 43650-1204
Order 'conn header 12pos 3mm rt ang au - 43650-1204' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2446-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0709
Order 'conn header 7pos 3mm rt ang smd - 43650-0709' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2447-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0809
Order 'conn header 8pos 3mm rt ang smd - 43650-0809' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2448-ND.
CONN HEADER 9POS 3MM RT ANG SMD - 43650-0909
Order 'conn header 9pos 3mm rt ang smd - 43650-0909' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2449-ND.
CONN HEADER 10POS 3MM RT ANG SMD - 43650-1009
Order 'conn header 10pos 3mm rt ang smd - 43650-1009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2450-ND.
CONN HEADER 11POS 3MM RT ANG SMD - 43650-1109
Order 'conn header 11pos 3mm rt ang smd - 43650-1109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2451-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0710
Order 'conn header 7pos 3mm rt ang smd - 43650-0710' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2453-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0810
Order 'conn header 8pos 3mm rt ang smd - 43650-0810' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2454-ND.
Send this link via E-Mail
Help With This Screen
