Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0713
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0713 - Connectors, Interconnects
| Digi-Key Part Number | WM2465-ND |
10 |
4.46100 |
Extended Price
44.61 |
| Manufacturer Part Number | 43650-0713 | |||
| Description | CONN HEADER 7POS 3MM RT ANG SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0713
| Technical/Catalog Information | 43650-0713 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43650 0713 436500713 WM2465 ND WM2465ND WM2465 |
43650-0713 Specification Sheet
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0713 (WM2465-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0713Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0713
Order 'conn header 7pos 3mm rt ang smd - 43650-0713' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2465-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0709
Order 'conn header 7pos 3mm rt ang smd - 43650-0709' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2447-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0710
Order 'conn header 7pos 3mm rt ang smd - 43650-0710' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2453-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0712
Order 'conn header 7pos 3mm rt ang smd - 43650-0712' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2459-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0700
Order 'conn header 7pos 3mm rt ang tin - 43650-0700' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2423-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0701
Order 'conn header 7pos 3mm rt ang au - 43650-0701' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2429-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0703
Order 'conn header 7pos 3mm rt ang tin - 43650-0703' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2435-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0704
Order 'conn header 7pos 3mm rt ang au - 43650-0704' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2441-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0809
Order 'conn header 8pos 3mm rt ang smd - 43650-0809' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2448-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0909
Order 'conn header 9pos 3mm rt ang smd - 43650-0909' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2449-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-1009
Order 'conn header 10pos 3mm rt ang smd - 43650-1009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2450-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-1109
Order 'conn header 11pos 3mm rt ang smd - 43650-1109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2451-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-1209
Order 'conn header 12pos 3mm rt ang smd - 43650-1209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2452-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0810
Order 'conn header 8pos 3mm rt ang smd - 43650-0810' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2454-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0910
Order 'conn header 9pos 3mm rt ang smd - 43650-0910' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2455-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0713
Send this link via E-Mail
Help With This Screen
