CONN HEADER 11POS 3MM RT ANG SMD - 43650-1110
| Digi-Key Part Number | WM2457-ND |
1 10 100 500 1000 2500 |
6.72000 5.93300 3.95520 3.16418 2.62627 2.37314 |
Extended Price
6.72 59.33 395.52 1582.09 2626.27 5932.85 |
| Manufacturer Part Number | 43650-1110 | |||
| Description | CONN HEADER 11POS 3MM RT ANG SMD | |||
| Quantity Available | 774 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 43650-1110 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Series | Micro-Fit 3.0 43650 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 11 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43650 1110 436501110 WM2457 ND WM2457ND WM2457 |
43650-1110 Specification Sheet
CONN HEADER 11POS 3MM RT ANG SMD - 43650-1110 (WM2457-ND)
Related parts:CONN HEADER 11POS 3MM RT ANG SMD - 43650-1110
Order 'conn header 11pos 3mm rt ang smd - 43650-1110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2457-ND.
CONN HEADER 11POS 3MM RT ANG SMD - 43650-1109
Order 'conn header 11pos 3mm rt ang smd - 43650-1109' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2451-ND.
CONN HEADER 11POS 3MM RT ANG SMD - 43650-1112
Order 'conn header 11pos 3mm rt ang smd - 43650-1112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2463-ND.
CONN HEADER 11POS 3MM RT ANG SMD - 43650-1113
Order 'conn header 11pos 3mm rt ang smd - 43650-1113' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2469-ND.
CONN HEADER 11POS 3MM RT ANG TIN - 43650-1100
Order 'conn header 11pos 3mm rt ang tin - 43650-1100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2427-ND.
CONN HEADER 11POS 3MM RT ANG AU - 43650-1101
Order 'conn header 11pos 3mm rt ang au - 43650-1101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2433-ND.
CONN HEADER 11POS 3MM RT ANG TIN - 43650-1103
Order 'conn header 11pos 3mm rt ang tin - 43650-1103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2439-ND.
CONN HEADER 11POS 3MM RT ANG AU - 43650-1104
Order 'conn header 11pos 3mm rt ang au - 43650-1104' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2445-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0709
Order 'conn header 7pos 3mm rt ang smd - 43650-0709' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2447-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0809
Order 'conn header 8pos 3mm rt ang smd - 43650-0809' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2448-ND.
CONN HEADER 9POS 3MM RT ANG SMD - 43650-0909
Order 'conn header 9pos 3mm rt ang smd - 43650-0909' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2449-ND.
CONN HEADER 10POS 3MM RT ANG SMD - 43650-1009
Order 'conn header 10pos 3mm rt ang smd - 43650-1009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2450-ND.
CONN HEADER 12POS 3MM RT ANG SMD - 43650-1209
Order 'conn header 12pos 3mm rt ang smd - 43650-1209' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2452-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0710
Order 'conn header 7pos 3mm rt ang smd - 43650-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2453-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0810
Order 'conn header 8pos 3mm rt ang smd - 43650-0810' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2454-ND.
Send this link via E-Mail
Help With This Screen