CABLE F/OPTIC RISER MULTI 2 COND - 502984-1 (1000 FT.) - Cables, Wires
Orange Fiber Optic Cables, Wire 1000' (304.8m) Tyco Electronics Multimode, Simplex 502984-1 (1000 FT.)
| Digi-Key Part Number | AG301-1000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 502984-1 (1000 FT.) | |||
| Description | CABLE F/OPTIC RISER MULTI 2 COND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Orange Fiber Optic Cables, Wire 1000' (304.8m) Tyco Electronics Multimode, Simplex 502984-1 (1000 FT.)
| Technical/Catalog Information | 502984-1 (1000 FT.) |
| Vendor | Tyco Electronics |
| Category | Cables, Wires |
| Attenuation - Typ | 2.9dB/km |
| Fiber Diameter | 62.5µm Dia x 1 |
| Jacket (Insulation) Diameter | 3.0mm |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket Color | Orange |
| Length | 1000' (304.8m) |
| Refractive Index - Core | - |
| Style | Riser |
| Tensile Strength | 50kg |
| Type | Multimode, Simplex |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
502984 1 1000 FT 5029841 1000 FT AG301 1000 ND AG3011000ND AG301-1000 |
CABLE F/OPTIC RISER MULTI 2 COND - 502984-1 (1000 FT.) (AG301-1000-ND) - Cables, Wires
Related parts Orange Fiber Optic Cables, Wire 1000' (304.8m) Tyco Electronics Multimode, Simplex 502984-1 (1000 FT.)CABLE F/OPTIC RISER MULTI 2 COND - 502984-1 (1000 FT.)
Order 'cable f/optic riser multi 2 cond - 502984-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG301-1000-ND.
CABLE F/OPTIC RISER MULTI 2 COND - 502984-1 (500 FT.)
Order 'cable f/optic riser multi 2 cond - 502984-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG301-500-ND.
CABLE F/OPTIC RISER MULTI 4 COND - 502985-1 (1000 FT.)
Order 'cable f/optic riser multi 4 cond - 502985-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG302-1000-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (1000 FT.)
Order 'cable f/optic riser multi 6 cond - 502989-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-1000-ND.
CABLE F/OPTIC PLEN MULTI 2 COND - 502987-1 (1000 FT.)
Order 'cable f/optic plen multi 2 cond - 502987-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG401-1000-ND.
CABLE F/OPTIC RISER MULTI 2 COND - 502984-1
Order 'cable f/optic riser multi 2 cond - 502984-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG301-3300-ND.
CABLE F/OPTIC PLEN MULTI 4 COND - 502988-1 (1000 FT.)
Order 'cable f/optic plen multi 4 cond - 502988-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG402-1000-ND.
CABLE F/OPTIC PLEN MULTI 6 COND - 502993-1 (1000 FT.)
Order 'cable f/optic plen multi 6 cond - 502993-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG403-1000-ND.
CABLE F/OPTIC RISER MULTI 4 COND - 502985-1 (500 FT.)
Order 'cable f/optic riser multi 4 cond - 502985-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG302-500-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (500 FT.)
Order 'cable f/optic riser multi 6 cond - 502989-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-500-ND.
CABLE F/OPTIC PLEN MULTI 2 COND - 502987-1 (500 FT.)
Order 'cable f/optic plen multi 2 cond - 502987-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG401-500-ND.
CABLE F/OPTIC RISER MULTI 4 COND - 502985-1
Order 'cable f/optic riser multi 4 cond - 502985-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG302-3300-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1
Order 'cable f/optic riser multi 6 cond - 502989-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-3300-ND.
CABLE F/OPTIC PLEN MULTI 2 COND - 502987-1
Order 'cable f/optic plen multi 2 cond - 502987-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG401-3300-ND.
CABLE F/OPTIC PLEN MULTI 4 COND - 502988-1 (500 FT.)
Order 'cable f/optic plen multi 4 cond - 502988-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG402-500-ND.
Options for Orange Fiber Optic Cables, Wire 1000' (304.8m) Tyco Electronics Multimode, Simplex 502984-1 (1000 FT.)
Send this link via E-Mail
Help With This Screen
