CONN HEADER 8POS 3MM RT ANG SMD - 43650-0809 - Connectors
| Digi-Key Part Number | WM2448-ND |
1 10 100 500 1000 2500 |
3.21000 2.83200 1.88830 1.51060 1.25380 1.13295 |
Extended Price
3.21 28.32 188.83 755.30 1253.80 2832.38 |
| Manufacturer Part Number | 43650-0809 | |||
| Description | CONN HEADER 8POS 3MM RT ANG SMD | |||
| Quantity Available | 378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 43650-0809 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Series | Micro-Fit 3.0 43650 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43650 0809 436500809 WM2448 ND WM2448ND WM2448 |
43650-0809 Specification Sheet
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0809 (WM2448-ND) - Connectors
Related parts Connectors:CONN HEADER 8POS 3MM RT ANG SMD - 43650-0809
Order 'conn header 8pos 3mm rt ang smd - 43650-0809' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2448-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0810
Order 'conn header 8pos 3mm rt ang smd - 43650-0810' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2454-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0812
Order 'conn header 8pos 3mm rt ang smd - 43650-0812' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2460-ND.
CONN HEADER 8POS 3MM RT ANG SMD - 43650-0813
Order 'conn header 8pos 3mm rt ang smd - 43650-0813' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2466-ND.
CONN HEADER 8POS 3MM RT ANG TIN - 43650-0800
Order 'conn header 8pos 3mm rt ang tin - 43650-0800' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2424-ND.
CONN HEADER 8POS 3MM RT ANG AU - 43650-0801
Order 'conn header 8pos 3mm rt ang au - 43650-0801' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2430-ND.
CONN HEADER 8POS 3MM RT ANG TIN - 43650-0803
Order 'conn header 8pos 3mm rt ang tin - 43650-0803' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2436-ND.
CONN HEADER 8POS 3MM RT ANG AU - 43650-0804
Order 'conn header 8pos 3mm rt ang au - 43650-0804' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2442-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0709
Order 'conn header 7pos 3mm rt ang smd - 43650-0709' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2447-ND.
CONN HEADER 9POS 3MM RT ANG SMD - 43650-0909
Order 'conn header 9pos 3mm rt ang smd - 43650-0909' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2449-ND.
CONN HEADER 10POS 3MM RT ANG SMD - 43650-1009
Order 'conn header 10pos 3mm rt ang smd - 43650-1009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2450-ND.
CONN HEADER 11POS 3MM RT ANG SMD - 43650-1109
Order 'conn header 11pos 3mm rt ang smd - 43650-1109' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2451-ND.
CONN HEADER 12POS 3MM RT ANG SMD - 43650-1209
Order 'conn header 12pos 3mm rt ang smd - 43650-1209' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2452-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0710
Order 'conn header 7pos 3mm rt ang smd - 43650-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2453-ND.
CONN HEADER 9POS 3MM RT ANG SMD - 43650-0910
Order 'conn header 9pos 3mm rt ang smd - 43650-0910' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2455-ND.
Send this link via E-Mail
Help With This Screen