Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 5POS 4.2MM R/A GOLD - 39-30-3057

Digi-Key Part Number WM23937-ND
Price Break
1
10
100
500
1000
2500
Unit Price
3.15000
2.77600
1.85040
1.48034
1.22868
1.11026
Extended Price
3.15
27.76
185.04
740.17
1228.68
2775.65
Manufacturer Part Number39-30-3057
DescriptionCONN HEADER 5POS 4.2MM R/A GOLD
Quantity Available 226
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-30-3057
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold
Contact Mating Length-
FeaturesBoard Lock
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.165" (4.20mm)
Row Spacing-
SeriesMini-Fit Jr™ 5569
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 30 3057
39303057
WM23937 ND
WM23937ND
WM23937

39-30-3057 Specification Sheet

Image of CONN HEADER 5POS 4.2MM R/A GOLD - 39-30-3057

CONN HEADER 5POS 4.2MM R/A GOLD - 39-30-3057 (WM23937-ND)

Related parts:
CONN HEADER 5POS 4.2MM R/A GOLD - 39-30-3057
 Order 'conn header 5pos 4.2mm r/a gold - 39-30-3057' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23937-ND.
CONN HEADER 5POS R/A W/CLIP GOLD - 43650-0504
 Order 'conn header 5pos r/a w/clip gold - 43650-0504' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1878-ND.
CONN HEADER 5POS U-M-N-L GOLD - 640466-2
 Order 'conn header 5pos u-m-n-l gold - 640466-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 640466-2-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
 Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
 Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-G-S-SM
 Order 'conn header 5pos sngl 2mm smd - TMM-105-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-05-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-S-S-SM
 Order 'conn header 5pos sngl 2mm smd - TMM-105-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-05-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-T-S-SM
 Order 'conn header 5pos sngl 2mm smd - TMM-105-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-05-ND.
CONN HEADER 5POS SNGL 2MM T/H - TMM-105-01-G-S
 Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-05-ND.
CONN HEADER 5POS SNGL 2MM T/H - TMM-105-01-S-S
 Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-05-ND.
CONN HEADER 5POS SNGL 2MM T/H - TMM-105-01-T-S
 Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-05-ND.
CONN HEADER 5POS STR 2MM T/H TIN - 292161-5
 Order 'conn header 5pos str 2mm t/h tin - 292161-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98591-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
 Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98635CT-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
 Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98635DKR-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
 Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98635TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 5POS 3MM VERT TIN - 43650-0515 Next: CONN HEADER 5POS 4.2MM R/A TIN - 39-30-3055